Heckel MACSOLE ADVENTURE 3.0 Blue, Black Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 6, EU 39 EN ISO
- RS 제품 번호:
- 217-6225
- 제조사 부품 번호:
- 6736339
- 제조업체:
- Heckel
Subtotal (1 pair)*
₩264,340.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩264,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 217-6225
- 제조사 부품 번호:
- 6736339
- 제조업체:
- Heckel
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Heckel | |
| Series | MACSOLE ADVENTURE 3.0 | |
| Product Type | Ankle Safety Boots | |
| Gender | Men | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Blue, Black | |
| Closure Type | BOA Fit System | |
| Safety Toe Type | Composite, Non-Metallic | |
| Resistance Features | Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant, Abrasion Resistant, Chemical Resistant, Cold Resistant, Heat Resistant, Hot Contact, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant | |
| Size JP/CN | 24.5 | |
| Size US | 7 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | WRU, HRO | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Sole Material | Rubber | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Heckel | ||
Series MACSOLE ADVENTURE 3.0 | ||
Product Type Ankle Safety Boots | ||
Gender Men | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Blue, Black | ||
Closure Type BOA Fit System | ||
Safety Toe Type Composite, Non-Metallic | ||
Resistance Features Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant, Abrasion Resistant, Chemical Resistant, Cold Resistant, Heat Resistant, Hot Contact, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant | ||
Size JP/CN 24.5 | ||
Size US 7 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features WRU, HRO | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Sole Material Rubber | ||
Upper Material Full Grain Leather | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
제외
- COO (Country of Origin):
- VN
UVEX MACSOLE ADVENTURE 3.0 Series Ankle Safety Boots, Full Grain Leather, Size EU39 - 6736339
This ankle safety boot is designed for industrial and on-site environments where foot protection and a controlled fit are required. It pairs a Durable full-grain leather upper with a BOA fit system to deliver a secure closure and consistent performance across varied conditions. The construction integrates a composite non-metallic safety toe and a rubber outsole engineered for slip resistance and contact with hot surfaces while managing common workplace contaminants.
Features and Benefits:
• Composite safety toe provides impact protection with reduced weight
• BOA fit system delivers quick, micro-adjustable closure for stability
• Non-metallic midsole offers penetration resistance without metal-detection issues
• Rubber sole resists oil and hydrocarbons to maintain grip
• Full-grain leather upper improves abrasion resistance and water repellence
• BOA fit system delivers quick, micro-adjustable closure for stability
• Non-metallic midsole offers penetration resistance without metal-detection issues
• Rubber sole resists oil and hydrocarbons to maintain grip
• Full-grain leather upper improves abrasion resistance and water repellence
Applications
• Suitable for construction site tasks requiring non-metallic toe protection
• Ideal for maintenance work involving hot contact hazards
• Can be used in environments with hydrocarbon and oil exposure
• Used for outdoor duties where cold and wet conditions occur
• Ideal for maintenance work involving hot contact hazards
• Can be used in environments with hydrocarbon and oil exposure
• Used for outdoor duties where cold and wet conditions occur
What lining resists water penetration during extended use?
The boot incorporates WRU-rated protection to limit water penetration into the upper.
How does the sole perform on slippery surfaces?
The sole carries an SR slip-resistance rating and a rubber compound designed for oil and hydrocarbon contact.
Is the toe cap Detectable by metal detectors?
No, the toe is composite and non-metallic so it will not register on metal-detection systems.
Which standards validate the boot's protective capabilities?
It meets EN ISO 20345:2022 + A1:2024 certification for safety footwear.
What sizes and colours are available for purchase?
Offered in EU39 corresponding to UK6/US7 and comes in blue and black.
관련된 링크들
- Heckel MACSOLE ADVENTURE 3.0 Blue, Black Composite Toe Capped Men's Ankle Safety Boots 6, EU 39 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black, Blue Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 10, EU 44 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black, Blue Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 9, EU 43 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Blue, Black Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 9, EU 43 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Blue, Black Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 8, EU 42 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black, Blue Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 7, EU 41 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Blue, Black Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 13, EU 48 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black, Blue Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 8, EU 42 EN ISO