Heckel MACSOLE ADVENTURE 3.0 Blue, Black Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 4.5, EU 37 EN ISO

Subtotal (1 pair)*

₩264,340.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩264,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
217-6223
제조사 부품 번호:
6736337
제조업체:
Heckel
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Heckel

Product Type

Ankle Safety Boots

Series

MACSOLE ADVENTURE 3.0

Gender

Men

Size EU

37

Size UK

4.5

Colour

Blue, Black

Closure Type

BOA Fit System

Safety Toe Type

Composite, Non-Metallic

Midsole Material

Non-Metallic

Additional Safety Features

HRO, WRU

Size US

5.5

Size JP/CN

23

Resistance Features

Penetration Resistant, Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Oil Resistant, Hydrocarbon Resistant, Hot Contact, Heat Resistant, Cold Resistant, Chemical Resistant, Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Sole Material

Rubber

Standards/Approvals

EN ISO 20345:2022 + A1:2024

Upper Material

Full Grain Leather

Slip Resistance Rating

SR

제외

COO (Country of Origin):
VN

UVEX MACSOLE ADVENTURE 3.0 Series Ankle Safety Boots, Blue, Full Grain Leather - 6736337


This ankle safety boot provides protective footwear for industrial and outdoor environments where impact, penetration and fluid exposure are concerns. They combine a full-grain leather upper with a BOA fit system and a rubber outsole to deliver secure fastening and stable underfoot performance while addressing heat, cold and chemical exposure.

Features and Benefits:


• Composite toe delivers impact protection with reduced weight
• Non-metallic midsole prevents Sharp penetration without metal
• SR-rated sole offers enhanced slip resistance on varied surfaces
• HRO rubber sole resists high temperatures for hot-contact tasks
• WRU treatment limits water penetration during wet operations

Applications


• Suitable for outdoor maintenance and site inspection work
• Ideal for operations involving oil and hydrocarbon exposure
• Used for cold-storage handling where chemical resistance is needed
• Can be used in workshops requiring penetration protection

What fastening mechanism is used for quick adjustment?


A BOA fit system provides rapid, single-handed micro-adjustment for consistent closure.

Which components contribute to liquid resistance?


The leather upper combined with WRU water-penetration treatment and oil-resistant sole reduce fluid ingress.

Are any metallic elements present in the underfoot protection?


No, the midsole and toe reinforcement are non-metallic to permit metal-free environments.

How does the sole perform against hydrocarbons and heat?


The rubber outsole is formulated to resist oil and hydrocarbon contact and maintain integrity under hot-contact conditions.

관련된 링크들