Heckel MACSOLE ADVENTURE 3.0 Blue, Black Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 4, EU 36 EN ISO

Subtotal (1 pair)*

₩264,340.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩264,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
217-6222
제조사 부품 번호:
6736336
제조업체:
Heckel
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Heckel

Product Type

Ankle Safety Boots

Series

MACSOLE ADVENTURE 3.0

Gender

Men

Size EU

36

Size UK

4

Closure Type

BOA Fit System

Colour

Blue, Black

Safety Toe Type

Composite, Non-Metallic

Additional Safety Features

WRU, HRO

Resistance Features

Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Hot Contact, Heat Resistant, Cold Resistant, Chemical Resistant, Abrasion Resistant

Midsole Material

Non-Metallic

Size JP/CN

21

Size US

5

Safety Rating EN ISO 20345

Yes

Sole Material

Rubber

Upper Material

Full Grain Leather

Standards/Approvals

EN ISO 20345:2022 + A1:2024

Slip Resistance Rating

SR

제외

COO (Country of Origin):
VN

UVEX MACSOLE ADVENTURE 3.0 Series Ankle Safety Boots, Blue, Full Grain Leather - 6736336


This ankle safety boot is designed for industrial use where impact protection and multi-hazard resistance are required. They combine a composite protective toe with a BOA closure for controlled fit adjustment and a rubber outsole engineered for enhanced grip. Built to perform across wet, oily and thermally demanding conditions, they suit professionals who need a Compact work boot offering protective performance and fit customisation.

Features and Benefits:


• Composite toe provides impact protection with reduced weight
• BOA fit system enables Rapid micro-adjustment for secure fit
• Non-metallic midsole offers puncture resistance without metal parts
• Rubber sole delivers slip resistance for SR-rated surfaces
• Full grain leather upper resists oil and hydrocarbon exposure

Applications


• Suitable for site maintenance in wet conditions
• Ideal for outdoor utility and field service work
• Used for tasks requiring cut and puncture protection
• Can be used in workshops handling chemicals and heat
• Suitable for industries needing quick-fit footwear solutions

Are these boots rated to current European safety standards?


They meet EN ISO 20345:2022 + A1:2024 certification requirements.

What thermal hazards can the footwear tolerate?


The construction provides resistance to hot contact, heat and cold exposure.

How does the fit system affect on-site use?


The BOA mechanism allows fine, repeatable tensioning for secure, hands-free adjustments.

What resistance does the upper provide against liquids?


The upper is water-resistant and offers WRU-level protection against water penetration.

Are the protective components metal-free for workplace screening?


Yes, both toe and midsole are non-metallic to aid metal-detection-free entry.

관련된 링크들