Jallatte J-energy Black Aluminium Toe Capped Unisex Ankle Safety Boots 7, EU 41 EN ISO 20345:2011

Subtotal (1 pair)*

₩261,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩261,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
137-2180
제조사 부품 번호:
JALPULSE JY104 41
제조업체:
Jallatte
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Jallatte

Series

J-energy

Product Type

Ankle Safety Boots

Gender

Unisex

Size EU

41

Size UK

7

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Aluminium

Midsole Material

Composite

Additional Safety Features

CI

Size US

8

Resistance Features

Abrasion Resistant, Perforation, Slip Resistant, Water Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Sole Material

Polyurethane

제외

COO (Country of Origin):
TN

Jalpulse SAS JY104 Safety Shoes


Jallatte J-Energy Jalpulse SAS safety shoes are anti-static sports styled safety shoes with ant-fatigue technology. The safety shoes have a high ankle, are laced with waterproof leather and deperlant textile uppers. Ankle and Achilles protection is provided by an ergonomic padded collar plus a padded tongue and side bellows add to your protection. An excellent sporty safety shoe with a wealth of benefits including an aluminium toe cap and midsole.

FEATURES and BENEFITS:


Jalpulse SAS Safety shoe;Anti-static;High ankle style, Urban sporty - Laced;Anti-fatigue technology;Leather and deperlant textile upper;TPU heel insert – lace integrated;Micro-aerated mesh lining – 3 layer construction;Excellent ventilation – fast drying;Abrasion and tear resistant;Scuff resistant;Vamp lining in non-woven fabric;Acid perspiration resistant;Padded tongue – good instep protection;Side bellows – prevents dirt entering the shoe;Padded ergonomic flexible foam collar;Ankle and Achilles protection

SPECIFICATIONS:


POLYJAL footbed, single block structure of polyurethane and textile. ;Anatomical, perforated at the front with heel shock absorbers;PERM-Alu tip in aluminium;Impact resistant to 200 joules;FleXtane anti-perforation inner sole and insert, anti-static;100% Composite;Lighter than steel, non-magnetic, non-conductive;Heel stiffener;Heel stiffener

J-energy sole, Infinergy of BASF

Jallatte Safety Footwear


Standards

ENISO 20345:2011, S3 CI SRC

관련된 링크들