Jallatte J-energy Black Aluminium Toe Capped Unisex Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
- RS 제품 번호:
- 137-2179
- 제조사 부품 번호:
- JALPULSE JY104 40
- 제조업체:
- Jallatte
Subtotal (1 pair)*
₩261,460.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩261,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 137-2179
- 제조사 부품 번호:
- JALPULSE JY104 40
- 제조업체:
- Jallatte
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Jallatte | |
| Series | J-energy | |
| Product Type | Ankle Safety Boots | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Aluminium | |
| Midsole Material | Composite | |
| Additional Safety Features | CI | |
| Resistance Features | Abrasion Resistant, Perforation, Slip Resistant, Water Resistant | |
| Size US | 7.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Polyurethane | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Jallatte | ||
Series J-energy | ||
Product Type Ankle Safety Boots | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Aluminium | ||
Midsole Material Composite | ||
Additional Safety Features CI | ||
Resistance Features Abrasion Resistant, Perforation, Slip Resistant, Water Resistant | ||
Size US 7.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Polyurethane | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
제외
- COO (Country of Origin):
- TN
Jalpulse SAS JY104 Safety Shoes
Jallatte J-Energy Jalpulse SAS safety shoes are anti-static sports styled safety shoes with ant-fatigue technology. The safety shoes have a high ankle, are laced with waterproof leather and deperlant textile uppers. Ankle and Achilles protection is provided by an ergonomic padded collar plus a padded tongue and side bellows add to your protection. An excellent sporty safety shoe with a wealth of benefits including an aluminium toe cap and midsole.
FEATURES and BENEFITS:
Jalpulse SAS Safety shoe;Anti-static;High ankle style, Urban sporty - Laced;Anti-fatigue technology;Leather and deperlant textile upper;TPU heel insert – lace integrated;Micro-aerated mesh lining – 3 layer construction;Excellent ventilation – fast drying;Abrasion and tear resistant;Scuff resistant;Vamp lining in non-woven fabric;Acid perspiration resistant;Padded tongue – good instep protection;Side bellows – prevents dirt entering the shoe;Padded ergonomic flexible foam collar;Ankle and Achilles protection
SPECIFICATIONS:
POLYJAL footbed, single block structure of polyurethane and textile. ;Anatomical, perforated at the front with heel shock absorbers;PERM-Alu tip in aluminium;Impact resistant to 200 joules;FleXtane anti-perforation inner sole and insert, anti-static;100% Composite;Lighter than steel, non-magnetic, non-conductive;Heel stiffener;Heel stiffener
J-energy sole, Infinergy of BASF
Jallatte Safety Footwear
Standards
ENISO 20345:2011, S3 CI SRC
관련된 링크들
- Jallatte J-energy Black Aluminium Toe Capped Unisex Ankle Safety Boots 9, EU 43 EN ISO 20345:2011
- Jallatte J-energy Black Aluminium Toe Capped Unisex Ankle Safety Boots 7, EU 41 EN ISO 20345:2011
- Jallatte J-energy Black Aluminium Toe Capped Unisex Ankle Safety Boots 10, EU 44 EN ISO 20345:2011
- Jallatte J-energy Black Aluminium Toe Capped Unisex Ankle Safety Boots 8, EU 42 EN ISO 20345:2011
- Jallatte J-energy Black Aluminium Toe Capped Men's Ankle Safety Boots 6, EU 39 EN ISO 20345:2011
- Jallatte J-energy Black Aluminium Toe Capped Men's Ankle Safety Boots 11, EU 46 EN ISO 20345:2011
- Jallatte J-energy Black Aluminium Toe Capped Men's Ankle Safety Boots 12, EU 47 EN ISO 20345:2011
- Jallatte J-energy Black Aluminium Toe Capped Men's Ankle Safety Boots 13, EU 48 EN ISO 20345:2011