Omron G9SP Series Safety Controller, 20 Safety Inputs, 8 Safety Outputs, 24V dc
- RS 제품 번호:
- 746-7343
- Distrelec 제품 번호:
- 301-37-238
- 제조사 부품 번호:
- G9SP-N20S
- 제조업체:
- Omron
Subtotal (1 unit)*
₩1,904,320.00
재고있음
- 18 개 단위 배송 준비 완료
- 추가로 2026년 11월 13일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,904,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 746-7343
- Distrelec 제품 번호:
- 301-37-238
- 제조사 부품 번호:
- G9SP-N20S
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Series | G9SP | |
| Product Type | Safety Controller | |
| Number of Safety Inputs | 20 | |
| Number of Safety Outputs | 8 | |
| Safety Category | 4 | |
| Mount Type | DIN Rail | |
| Expansion Available | Yes | |
| Supply Voltage | 24V dc | |
| Number of I/Os | 34 | |
| Contact Current | 1.6A | |
| Standards/Approvals | CSA, UL | |
| Length | 110mm | |
| Depth | 85mm | |
| Width | 130mm | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Series G9SP | ||
Product Type Safety Controller | ||
Number of Safety Inputs 20 | ||
Number of Safety Outputs 8 | ||
Safety Category 4 | ||
Mount Type DIN Rail | ||
Expansion Available Yes | ||
Supply Voltage 24V dc | ||
Number of I/Os 34 | ||
Contact Current 1.6A | ||
Standards/Approvals CSA, UL | ||
Length 110mm | ||
Depth 85mm | ||
Width 130mm | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
OMRON Safety Controller, 1.6 A Contact Current Rating, Memory Cassette - G9SP series - G9SP-N20S
With this safety controller from OMRON watching over your system, you have peace of mind that workers are protected from harm. It has 20 safety inputs and 8 safety outputs, so it can keep an eye on an array of sensors and, when it picks up a problem, operate an actuator to do something about it. As this is a software-based modular controller, it can be reprogrammed quickly and easily to suit your changing needs.
Features & Benefits
• Memory cassette makes it easy to duplicate configurations
• Clear diagnosis and monitoring are made available either via Ethernet or through a serial connection
• Unique intuitive programming software makes it easy to use
Applications
• Food and beverage sector
• Automotive industry
• Printing and binding works
Why do I need a safety controller?
You need a safety controller to protect both workers and equipment in an industrial environment. The device monitors and manages safety-critical functions, such as emergency stops, safety interlocks and machine guards. Unlike standard controllers, safety controllers make sure that machines can be shut down quickly in hazardous situations. This prevents accidents, injuries and damage to machinery.
관련된 링크들
- Omron G9SP Series Safety Controller, 10 Safety Inputs, 4 Safety Outputs, 24V dc
- Wieland SP-COP Series Safety Controller, 20 Safety Inputs, 4 Safety Outputs
- Wieland SP-COP Series Safety Controller, 20 Safety Inputs, 4 Safety Outputs, 16.8V dc, 30 V dc
- Wieland SP-COP Series Safety Controller, 16 Safety Inputs, 4 Safety Outputs, 16.8V dc, 30 V dc
- Pilz 772100 Series Safety Controller, 20 Safety Inputs, 4 Safety Outputs, 24V dc
- Pilz PNOZmulti Series Safety Controller, 20 Safety Inputs, 6 Safety Outputs, 24 V dc
- Pilz Safety Controller, 8 Safety Inputs, 8 Safety Outputs, 24V
- Pilz Safety Controller, 2 Safety Inputs, 4 Safety Outputs, 24V