RS PRO 3.5 kg Foldable Aluminium Sack Truck, 60 kg Load, 387 mm, 270 mm
- RS 제품 번호:
- 259-5117
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩152,600.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩152,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 259-5117
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Load Capacity | 60kg | |
| Product Type | Sack Truck | |
| Wheel Diameter | 58mm | |
| Foldable | Yes | |
| Weight Class | 3.5 kg | |
| Frame Material | Aluminium | |
| Overall Height | 1.05m | |
| Load Plate Depth | 270mm | |
| Tyre Material | Solid Rubber | |
| Load Plate Width | 387mm | |
| Standards/Approvals | No | |
| Overall Width | 415mm | |
| Overall Depth | 415mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Load Capacity 60kg | ||
Product Type Sack Truck | ||
Wheel Diameter 58mm | ||
Foldable Yes | ||
Weight Class 3.5 kg | ||
Frame Material Aluminium | ||
Overall Height 1.05m | ||
Load Plate Depth 270mm | ||
Tyre Material Solid Rubber | ||
Load Plate Width 387mm | ||
Standards/Approvals No | ||
Overall Width 415mm | ||
Overall Depth 415mm | ||
- COO (Country of Origin):
- CN
RS PRO Compact Aluminium Stair Climber Hand Truck
A robust and lightweight sack truck with a 3-star wheel system for the easy and safe transportation of items and goods up and down stairs and curbs.;Constructed from Aluminium for a strong and lightweight design with solid 58mm wheels using a 3 wheel (or 3-star) design that allows moving heavier objects upstairs easily by climbing the stairs. This reduces the stress on the operator, avoids damage to the stairs and leads to a more secure load than using a regular sack truck.;Designed not only for strength but also easy storage. The ingenious telescopic folding design allows it to be stored away in narrow gaps and on shelfs so its out the way, and then when you need it the folding sack truck is ready to use in seconds.;With a 60kg load capacity for general use and a 30kg capacity for use up and down stairs the Aluminium folding stair climber is the perfect all-rounder and is ideal for use in a wide range of applications be it in the warehouse, office or at home.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
관련된 링크들
- RS PRO Light Duty Foldable Aluminium Sack Truck, 60 kg Load, 387 mm, 279 mm
- RS PRO Light Duty Foldable Aluminium Sack Truck, 100 kg Load, 490 mm, 270 mm
- RS PRO Heavy Duty Foldable Aluminium Sack Truck, 270 kg Load, 310 mm, 310 mm
- IRIMO Foldable Steel Sack Truck, 150 kg Load
- RS PRO Medium Duty Foldable Aluminium Sack Truck, 125 kg Load, 485 mm, 350 mm
- RS PRO Light Duty Foldable Aluminium Sack Truck, 90 kg Load, 355 mm, 240 mm
- RS PRO Medium Duty Foldable Aluminium Sack Truck, 200 kg Load, 590 mm, 390 mm
- RS PRO Medium Duty Foldable Aluminium Sack Truck, 100 kg Load, 485 mm, 385 mm