RS PRO Medium Duty Foldable Aluminium Sack Truck, 200 kg Load, 590 mm, 390 mm
- RS 제품 번호:
- 784-6030
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩484,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩546,940.00
재고있음
- 추가로 2026년 11월 23일 부터 24 개 단위 배송
- 추가로 2027년 2월 11일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩546,940.00 | - |
| 5 + | ₩450,140.00 | ₩484,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 784-6030
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Sack Truck | |
| Load Capacity | 200kg | |
| Wheel Diameter | 200mm | |
| Foldable | Yes | |
| Weight Class | Medium Duty | |
| Frame Material | Aluminium | |
| Overall Height | 1.12m | |
| Tyre Material | Rubber | |
| Load Plate Depth | 390mm | |
| Load Plate Width | 590mm | |
| Load Plate Type | Open | |
| Standards/Approvals | No | |
| Overall Width | 600mm | |
| Overall Depth | 600mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Sack Truck | ||
Load Capacity 200kg | ||
Wheel Diameter 200mm | ||
Foldable Yes | ||
Weight Class Medium Duty | ||
Frame Material Aluminium | ||
Overall Height 1.12m | ||
Tyre Material Rubber | ||
Load Plate Depth 390mm | ||
Load Plate Width 590mm | ||
Load Plate Type Open | ||
Standards/Approvals No | ||
Overall Width 600mm | ||
Overall Depth 600mm | ||
제외
RS PRO Folding Aluminium Sack Truck, 200 kg Load
Sometimes referred to as a sack truck, this lightweight RS PRO aluminium folding truck lets you move heavy items between locations. The sack truck can be folded out (and up again) quickly and is easy to store. Its large toe plate can also be conveniently folded back. The frame is strong yet lightweight, with a load capacity of 200 kg.
With a diameter of 200 mm, the cushioned rubber wheels are designed for effective performance even on difficult surfaces. Their superior traction offers grip to maintain steadiness while heavy loads are being handled. The truck comes with a 1500 mm elasticated retaining strap that lets you secure your load. It features practical telescopic handles that can be extended to various lengths to suit different users.
These trucks are typically found in warehouses and for deliveries. They're also handy for moving home or around gardening as they're lightweight and easy to operate.
Features and Benefits
• Lightweight folding truck
• Aluminium frame
• Maximum load capacity of 200 kg
• Wheel diameter of 200 mm
• Unfolded dimensions of 1125 mm (H) x 600 mm (W) x 600 mm (D)
• Folded dimensions of 900 mm (H) x 595 mm (W) x 97 mm (D)
• Toe plate dimensions of 590 mm (W) x 390 mm (D)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Medium Duty Foldable Aluminium Sack Truck, 125 kg Load, 485 mm, 350 mm
- RS PRO Medium Duty Foldable Aluminium Sack Truck, 100 kg Load, 485 mm, 385 mm
- RS PRO Heavy Duty Foldable Steel Sack Truck, 250 kg Load, 390 mm, 460 mm
- IRIMO Foldable Steel Sack Truck, 150 kg Load
- RS PRO Light Duty Foldable Aluminium Sack Truck, 90 kg Load, 355 mm, 240 mm
- RS PRO Light Duty Foldable Aluminium Sack Truck, 100 kg Load, 490 mm, 270 mm
- RS PRO Heavy Duty Foldable Aluminium Sack Truck, 270 kg Load, 310 mm, 310 mm
- RS PRO Light Duty Foldable Aluminium Sack Truck, 60 kg Load, 387 mm, 279 mm