RS PRO Medium Duty Tubular Steel Cylinder Truck, 150 kg Load, 520 mm
- RS 제품 번호:
- 134-257
- Distrelec 제품 번호:
- 303-94-874
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩81,400.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩326,120.00
재고있음
- 66 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩326,120.00 | - |
| 5 + | ₩309,840.00 | ₩81,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 134-257
- Distrelec 제품 번호:
- 303-94-874
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Cylinder Truck | |
| Load Capacity | 150kg | |
| Wheel Diameter | 200mm | |
| Weight Class | Medium Duty | |
| Frame Material | Tubular Steel | |
| Overall Height | 1.05m | |
| Load Plate Depth | 520mm | |
| Tyre Material | Rubber | |
| Load Plate Type | Semi-Open | |
| Standards/Approvals | No | |
| Overall Width | 105mm | |
| Overall Depth | 520mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Cylinder Truck | ||
Load Capacity 150kg | ||
Wheel Diameter 200mm | ||
Weight Class Medium Duty | ||
Frame Material Tubular Steel | ||
Overall Height 1.05m | ||
Load Plate Depth 520mm | ||
Tyre Material Rubber | ||
Load Plate Type Semi-Open | ||
Standards/Approvals No | ||
Overall Width 105mm | ||
Overall Depth 520mm | ||
제외
- COO (Country of Origin):
- GB
RS PRO Steel 47kg Propane Trolley
This singular gas cylinder trolley, also known as a truck, has a tubular steel frame with a pierced base to help to disperse condensation from any gas cylinders you may be transporting. The frame of this RS PRO cylinder trolley is epoxy powder coated in blue (RAL 5019), giving the equipment an extra level of protection against any liquids, temperature change or harsh environments your trolley is required for. The epoxy coating also makes for an easy clean surface and long life for your cylinder trolley. We have designed this RS PRO gas cylinder trolley to carry cylinders up to a maximum diameter of 280mm and a load capacity of 150kg. The trolley has solid wheels made from rubber to ensure the easy and smooth handling of any cylinder you need to transport. This Cylinder Trolley from RS PRO also comes with a galvanised steel chain to ensure the safety and security of the goods you are transporting.
Features and Benefits:
Uses and Applications:
Cylinder trolleys are common in a variety of work environments so if you are a big company or self-employed its important to have the right equipment to keep your cylinders safe especially when it comes to transporting them. Some of the most common environments we find these come in useful for are hospitals, medical centres, caravan parks and manufacturing plants – especially welding and engineering Designed to navigate over all terrain from grass to laminate or carpeted floors, the rubber wheels on this trolley give the user complete control of the cylinder, while the safety chain helps to protect the cylinder from damage during transportation.
Why is galvanised metal important?
Galvanised metal helps to protect your trolley safety chain from being affected by different changes in moisture, climate and daily use. This makes your single cylinder trolley much more sturdy, reliable and long-lasting whilst helping to secure different sized cylinders up to 380mm.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Medium Duty Sack Truck, 100 kg Load, 350 mm, 180 mm
- Guitel Hervieu Medium Duty Steel Sack Truck, 200 kg Load, 355 mm, 155 mm
- RS PRO Medium Duty Foldable Aluminium Sack Truck, 125 kg Load, 485 mm, 350 mm
- RS PRO Medium Duty Foldable Aluminium Sack Truck, 200 kg Load, 590 mm, 390 mm
- RS PRO Medium Duty Foldable Aluminium Sack Truck, 100 kg Load, 485 mm, 385 mm
- Guitel Hervieu Medium Duty Steel Trolley Wheel, 150 kg Load
- IRIMO Foldable Steel Sack Truck, 150 kg Load
- RS PRO Heavy Duty Steel Sack Truck, 300 kg Load, 350 mm, 250 mm