RS PRO Black EPDM Rubber Sheet, 1m x 1m x 20mm, -20°C to 85°C

Subtotal (1 unit)*

₩150,571.08

Add to Basket
수량 선택 또는 입력
재고있음
  • 19 개 단위 배송 준비 완료
  • 추가로 2026년 5월 04일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩150,571.08

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
205-489
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Material

EPDM

Colour

Black

Density

0.12g/cm³

Length

1m

Adhesive Backing

No

Width

1m

Thickness

20mm

Suitability

Gasket, Seals

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-20°C

Tensile Strength

0.45MPa

Elongation

90%

Flammability Rating

FMVSS 302

COO (Country of Origin):
GB

RS PRO Rubber Sheet, EPDM, Black, 20 mm Thickness


This RS PRO Rubber Sheet is designed for durability and versatility in industrial applications. Made from EPDM material, it offers excellent resistance to weathering, ozone, and various chemicals, making it ideal for use in demanding environments. Its robust construction ensures reliable performance in sealing and gasketing applications.

Features and Benefits


Durable and fire retardant: Provides long-lasting performance and safety in various applications
Meets FMVSS 302 flammability standards: Ensures compliance with safety regulations
Excellent compression properties: Offers reliable sealing and cushioning
Water and weather resistant: Withstands moisture and some environmental factors
Acid and ozone resistant: Handles harsh chemicals and ozone exposure
Temperature range: -40°C to +80°C (intermittent up to +110°C): Suitable for a wide range of environments
Poor oil resistance: Not suitable for applications involving oil exposure

Applications


Gasket manufacturing
Sealing strips
Weatherproofing solutions
Industrial cushioning

Additional Information


Key standards: FMVSS 302 flammability rating
Material: EPDM
Colour: Black
Dimensions: 1 m length, 1000 mm width, 20 mm thickness

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들