Robustel 100Mbps R1511P 2 WiFi, 2G, 3G, 4G, Ethernet

대량 구매 할인 받기

5개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩839,860.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩839,860.00-
5 - 9₩806,240.004%
10 - 24₩772,660.008%
25 +₩755,860.0010%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
225-0203
제조사 부품 번호:
R1511P-4L-A02EU-B-DevKit
제조업체:
Robustel
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Robustel

Product Type

Router

Wireless Connectivity

WiFi, 2G, 3G, 4G, Ethernet

Wi-Fi Rating

300 Mbps

Network Speed

100Mbps

Wireless Data Rate

300Mbps

Wi-Fi Standard

IEEE 802.11 b/g/n

Number of LAN Ports

2

Security Protocols

WPA2, WEP, WPA

Number of Antennas

2

Width

64mm

Standards/Approvals

No

Weight

600g

Depth

64mm

Height

190mm

COO (Country of Origin):
CN
The Robustel R1511P is a fully featured embedded 4G router targeted at applications such as EV Charging, traffic signs, vending machines, medical instrumentation, industrial instrumentation and many more IoT-type applications. An embedded router solves two problems that traditional routers do not – cost and size. The R1511P is a cost-effective small footprint board with Ethernet WAN, Wi-Fi WAN and 4G WAN interfaces that can all be independently configured in the powerful on-board Operating System – RobustOS. RobustOS is Robustel’s brilliant Linux based router operating system that offers functionality that could take a software engineer many months to write and even more months to adequately test.

Small footprint powerful 4G router board – fully customizable in software

Dual Ethernet, Wi-Fi (AP and client) and 4G/3G/2G capability

RS232 (default) or RS485 port for connection to serial devices + integrated Modbus gateway

Pre-certified PCB means that manufacturer certification challenges are minimized

Fully programmable Linux environment with excellent SDK Documentation

Can be connected directly to Raspberry Pi or similar low cost embedded PC for internet access

“Smart Reboot” included for enhanced Roaming SIM management

Bulk packaging + shipping options to minimize addition to customer BOM cost

RS232 (default) or RS485 port for connection to serial devices + integrated Modbus gateway

관련된 링크들