D-Link 6000Mbit/s M60 4 Mesh, WiFi 5GHz

Subtotal (1 unit)*

₩301,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩301,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
619-659
제조사 부품 번호:
M60
제조업체:
D-Link
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

D-Link

Product Type

Router

Wireless Connectivity

Mesh, WiFi

Network Speed

6000Mbit/s

Wi-Fi Rating

AX6000

Wireless Data Rate

4804Mbps

Wi-Fi Standard

802.11ax/ac/n/g/b/a

Wi-Fi Band

5GHz

Number of LAN Ports

4

WAN Interface

WAN

Security Protocols

WPA3, WPA2, WPA

Number of Antennas

8

Weight

584g

Width

226.7mm

Standards/Approvals

IEEE 802.11ax/ac/n/g/b/k/v/a/h, IEEE 802.3u/ab/bz

Depth

79.6mm

Height

163.8mm

COO (Country of Origin):
TW
The D-Link Wi-Fi 6 smart mesh router offers enhanced performance with speeds of up to 6 Gbps enabling smooth video streaming gaming and video calls. Powered by Wi-Fi 6 technology it delivers faster speeds higher capacity and reduced network congestion. It includes 4 Gigabit Ethernet LAN ports and a 2.5-Gigabit Ethernet WAN port for high-speed wired connectivity. Fully compatible with all AQUILA PRO AI models it supports mesh networking to ensure complete home coverage without dead zones. D-Link’s AI algorithm intelligently optimizes your network for stable and reliable connections. Designed for user convenience it also supports easy wall-mount installation.

Voice control works with Amazon Alexa or Google Assistant

Free AQUILA PRO AI app

관련된 링크들