Lorlin CK, 6 Position Rotary Switch, PCB Terminal

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩12,160.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 19₩12,160.00
20 - 49₩11,800.00
50 - 99₩11,420.00
100 - 249₩11,240.00
250 +₩11,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
896-8002
제조사 부품 번호:
CKS1045
제조업체:
Lorlin
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lorlin

Series

CK

Product Type

Rotary Switch

Number of Positions

6

Housing Material

Polyamide

Depth

27.5mm

Number of Poles

2

Maximum AC Voltage

250V ac

Width

26.2mm

Maximum DC Voltage

250V dc

Mount Type

PCB

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Diameter

27.5mm

Standards/Approvals

RoHS

Terminal Type

PCB Terminal

IP Rating

IP67

Illuminated

No

Actuator Colour

Black

Angle of Throw

90 °

Mechanical Life

10000Cycles

COO (Country of Origin):
GB

Lorlin CKS Series IP67 Sealed Rotary Switches


The CKS series has been designed to offer the same form, fit and electrical ratings as the popular CK. But with the added IP66/IP67 front panel seal rating. Featuring dampened indexing and reduced axial play helps to ensure a high-quality single deck multi-pole switch suitable for a wide variety of signal applications. These switches also feature up to 4 poles per switch with a maximum 12 positions. They also offer the option of either solder or PCB terminals.

Made in UK

Cost effective single wafer switch

Moulded 27.5 mm diameter

Standard 30° indexing

Solder or Printed Circuit Board Terminals

Up to 4 poles per switch

Maximum 12 positions

Shorting (make before break 30° indexing only) or non-shorting (break before make) contacts

Dampened indexing & reduced shaft play gives smooth feel

Front panel sealed to IP66 – protected against powerful water jets

Front panel sealed to IP67 – protected against the effects of temporary immersion in 1 m of water (Ancillaries required)

관련된 링크들