Lorlin CK, 12 Position Rotary Switch, Solder Tag
- RS 제품 번호:
- 896-7964
- 제조사 부품 번호:
- CKS1039
- 제조업체:
- Lorlin
Subtotal (1 unit)*
₩12,160.00
재고있음
- 추가로 2026년 11월 23일 부터 121 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 896-7964
- 제조사 부품 번호:
- CKS1039
- 제조업체:
- Lorlin
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lorlin | |
| Product Type | Rotary Switch | |
| Series | CK | |
| Switch Operation | Rotary | |
| Number of Positions | 12 | |
| Housing Material | Polyamide | |
| Depth | 27.5mm | |
| Number of Poles | 1 | |
| Maximum AC Voltage | 250V ac | |
| Width | 26.2mm | |
| Maximum DC Voltage | 250V dc | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Terminal Type | Solder Tag | |
| Diameter | 27.5mm | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Mechanical Life | 10000Cycles | |
| Actuator Colour | Black | |
| Angle of Throw | 90 ° | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lorlin | ||
Product Type Rotary Switch | ||
Series CK | ||
Switch Operation Rotary | ||
Number of Positions 12 | ||
Housing Material Polyamide | ||
Depth 27.5mm | ||
Number of Poles 1 | ||
Maximum AC Voltage 250V ac | ||
Width 26.2mm | ||
Maximum DC Voltage 250V dc | ||
Mount Type PCB | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Terminal Type Solder Tag | ||
Diameter 27.5mm | ||
IP Rating IP67 | ||
Illuminated No | ||
Mechanical Life 10000Cycles | ||
Actuator Colour Black | ||
Angle of Throw 90 ° | ||
- COO (Country of Origin):
- GB
Lorlin CKS Series IP67 Sealed Rotary Switches
The CKS series has been designed to offer the same form, fit and electrical ratings as the popular CK. But with the added IP66/IP67 front panel seal rating. Featuring dampened indexing and reduced axial play helps to ensure a high-quality single deck multi-pole switch suitable for a wide variety of signal applications. These switches also feature up to 4 poles per switch with a maximum 12 positions. They also offer the option of either solder or PCB terminals.
Made in UK
Cost effective single wafer switch
Moulded 27.5 mm diameter
Standard 30° indexing
Solder or Printed Circuit Board Terminals
Up to 4 poles per switch
Maximum 12 positions
Shorting (make before break 30° indexing only) or non-shorting (break before make) contacts
Dampened indexing & reduced shaft play gives smooth feel
Front panel sealed to IP66 – protected against powerful water jets
Front panel sealed to IP67 – protected against the effects of temporary immersion in 1 m of water (Ancillaries required)
관련된 링크들
- Lorlin CK, 4 Position Rotary Switch, Solder Tag
- Lorlin CK Rotary Switch, Solder Tag
- Lorlin CK, 12 Position SPST Rotary Switch, 150mA, Solder Tab
- Lorlin CK, 12 Position Rotary Switch, 1A, Solder Tag
- Lorlin CK, 6 Position Rotary Switch, 1A, Solder Tag
- Lorlin CK, 4 Position Rotary Switch, 1A, Solder Tag
- Lorlin CK, 12 Position SP12T Rotary Switch, Solder Tag
- Lorlin CK Rotary Switch, Solder Tab