Subtotal (1 unit)*
₩12,780.00
제조사가 재고 비축중
- 2027년 1월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 442-028
- 제조사 부품 번호:
- 52-929.8
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Accessory Type | Lever | |
| Product Type | Contact Block | |
| For Use With | Rotary Switch Device | |
| Series | Series 51 | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Accessory Type Lever | ||
Product Type Contact Block | ||
For Use With Rotary Switch Device | ||
Series Series 51 | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Lever is a thoughtfully designed component that seamlessly combines functionality and aesthetic appeal. Crafted from durable plastic in a sophisticated grey hue, it stands out with its short shape, making it an ideal choice for applications requiring precise control and elegant design. The lever is not just a simple mechanical part; it offers a blend of practicality and style, ensuring that it fits comfortably in the user's hand while delivering consistent performance. Its design includes a bar and marking dot, adding to its usability and ensuring visibility while operating. Perfect for various environments, this lever embodies the innovation and reliability essential for modern-day requirements.
Constructed from high-quality plastic for durability and longevity
The elegant grey colour adds a modern touch to any interface
Short lever shape designed for ease of use and accessibility
Lightweight design helps minimise the overall weight of assembled products
Compliant with REACH and RoHS regulations, ensuring environmental safety
Includes a convenient marking dot for easy identification during operation
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,