Subtotal (1 unit)*
₩12,780.00
제조사가 재고 비축중
- 2027년 1월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 442-024
- 제조사 부품 번호:
- 52-928.60
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Contact Block | |
| Accessory Type | Lever | |
| For Use With | Rotary Switch Device | |
| Series | Series 51 | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Contact Block | ||
Accessory Type Lever | ||
For Use With Rotary Switch Device | ||
Series Series 51 | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Lever is a meticulously designed component tailored for modern applications requiring functionality and aesthetic appeal. Crafted from durable plastic, this lever combines a striking black and blue colour scheme that enhances visibility while ensuring reliability. Its short shape is ideal for tight spaces, allowing users to operate machinery or devices with ease. Designed with user experience in mind, the lever features an illuminating bar and a unique marking dot for improved identification during operation. This innovation adheres to essential compliance standards, promoting safety and environmental responsibility for all users. Perfect for a variety of applications, this lever is an indispensable addition for those seeking quality and performance in their operational tools.
Illuminating design enhances visibility in low-light conditions
Constructed from high-quality plastic for durability and longevity
Black and blue colour combination appeals to modern aesthetic preferences
Short shape allows for ergonomic use in confined spaces
Includes a marking dot for easy identification of lever position
REACH and RoHS compliant, ensuring environmental safety
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,