Subtotal (1 unit)*
₩21,660.00
제조사가 재고 비축중
- 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩21,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 441-692
- 제조사 부품 번호:
- 61-9028.60
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Accessory Type | Lever | |
| Product Type | Contact Block | |
| For Use With | Rotary Switch Device | |
| Series | Series 61 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Accessory Type Lever | ||
Product Type Contact Block | ||
For Use With Rotary Switch Device | ||
Series Series 61 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Lever embodies a harmonious blend of functionality and aesthetics, making it an ideal choice for various applications. Designed with an illuminative feature, the lever boasts a striking black and blue colour scheme that is both modern and stylish. Crafted from durable plastic, it promises longevity while its lightweight design ensures easy handling and installation. With its clear marking dot and bar, this lever not only enhances user interaction but also ensures visibility and accessibility in varying conditions. Whether used in control panels or as part of a larger mechanism, this lever stands out as a reliable component that meets rigorous operational demands while adding a contemporary touch to your setup.
Offers an eye-catching two-tone colour option for enhanced visual appeal
Constructed from robust plastic for increased durability and resilience
Lightweight design facilitates easy integration into various systems
Illuminative feature improves visibility in low-light conditions
Includes a marking dot for intuitive user operation and orientation
Designed to seamlessly blend into modern control panel aesthetics
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,