Subtotal (1 unit)*
₩11,760.00
제조사가 재고 비축중
- 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 441-691
- 제조사 부품 번호:
- 61-9028.50
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Accessory Type | Lever | |
| Product Type | Contact Block | |
| For Use With | Rotary Switch Device | |
| Series | Series 61 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Accessory Type Lever | ||
Product Type Contact Block | ||
For Use With Rotary Switch Device | ||
Series Series 61 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Lever is a sophisticated addition designed for modern operational needs, combining both aesthetics and functionality. It features a striking black body with a vibrant green bar, ensuring visibility while seamlessly integrating into diverse environments. Crafted from durable plastic, this lever offers both robustness and a lightweight design, catering to users who demand reliability without compromising ease of use. Its illuminative qualities enhance user engagement, making it ideal for applications where quick identification is crucial. The attention to detail in its design not only elevates its appearance but also ensures optimal performance in various operating conditions. This lever truly redefines user interaction, providing a tactile experience that resonates with quality and efficiency.
The lever's innovative design enhances user visibility
Constructed from high-quality plastic for durability
Weighing just 0.001 kg, it provides effortless handling
The contrasting colours enable quick identification in various settings
Illuminative features increase functionality in low-light areas
Designed for seamless integration into existing systems
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,