ABB Grey Rotary Handle, 485 mm, RHE Series
- RS 제품 번호:
- 831-9201
- Distrelec 제품 번호:
- 304-22-315
- 제조사 부품 번호:
- 1SDA066479R1 RHE XT1-XT3 F/P STAND. RETURNED
- 제조업체:
- ABB
Subtotal (1 unit)*
₩197,320.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩197,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 831-9201
- Distrelec 제품 번호:
- 304-22-315
- 제조사 부품 번호:
- 1SDA066479R1 RHE XT1-XT3 F/P STAND. RETURNED
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Rotary Handle | |
| Accessory Type | Rotary Handle | |
| For Use With | ABB Tmax XT1, ABB Tmax XT3 | |
| Length | 485mm | |
| Series | RHE | |
| Colour | Grey | |
| Number of Locks | 1 | |
| Standards/Approvals | CE, REACH, IEC, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Rotary Handle | ||
Accessory Type Rotary Handle | ||
For Use With ABB Tmax XT1, ABB Tmax XT3 | ||
Length 485mm | ||
Series RHE | ||
Colour Grey | ||
Number of Locks 1 | ||
Standards/Approvals CE, REACH, IEC, RoHS | ||
- COO (Country of Origin):
- IT
ABB Rotary Handle For Use With Tmax XT Series, 485mm Length - 1SDA066479R1
Need an easy way to cut power to parts of your system? This rotary handle from ABB lets you easily operate your circuit breaker. It's designed for use with products from the Tmax XT series for ease of assembly. The handle is simple to use by rotating it to the desired position. The 'on' and 'tripped' positions are clearly marked and colour-coded for ease of use. For increased safety, you can fix a padlock on the handle to help prevent tampering and accidental actuation.
• Light weight of 444g to minimise strain on your equipment
• Compact dimensions of 485 (L) x 125 (W) x 120mm (H) to take up minimal space in your setup
Applications
• Power distribution systems
• Motor protection equipment
• Industrial conveyors
What features do the compatible Tmax XT circuit breakers have?
Circuit breakers in the Tmax XT series support a Modbus communication module, which allows you to connect multiple devices in your system for increased efficiency. They also provide diagnostics on the state of your circuit for ease of troubleshooting.
Tmax Moulded Case Circuit Breakers
The Tmax Series of circuit breakers from ABB offer a full range of moulded case circuit breakers that will Cover current ratings between 15 A and 2500 A and interrupting ratings, at 480 V AC, up to 150 kA. Models will vary with some having lug terminals while others have no connectors.
1 and 3 pole fixed moulded case circuit breaker
45mm standardised front and 70mm depth
Possibility of assembly on base plate or DIN rail
Single flange door for compartment doors
Standard front for copper cable terminals on T1 and front terminals of T3
Positive operation in compliance with IEC 60417-2
Double insulation
Guaranteed isolation in accordance with IEC 60947-2
ABB Distribution Boards, MCCB's and Accessories
관련된 링크들
- ABB Black Rotary Handle, 105 mm, RHE_B XT1-XT3 F/P BASE Series
- ABB Grey Rotary Handle, 485 mm, Tmax T Series
- ABB Black Rotary Handle, 500 mm, RHE Series
- ABB Red Rotary Handle, 67 mm, S800-RHE Series
- ABB Tmax XT Rotary Handle for use with Tmax XT
- ABB Tmax XT Rotary Handle for use with SACE Tmax XT
- ABB Grey Rotary Handle, Tmax T Series
- ABB Tmax XT Rotary Handle for use with Circuit Breaker