ABB Red Rotary Handle, 34 mm, OH Series

Subtotal (1 unit)*

₩34,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 117 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩34,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
775-4136
제조사 부품 번호:
OHBS2AJE011 1SCA105220R1001
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Rotary Handle

Accessory Type

Black Handle

For Use With

OT16 Series

Length

34mm

Series

OH

Number of Locks

3

Colour

Red

IP Rating

IP65

Standards/Approvals

RoHS, CE, EU

ABB Handle, Black, IP65 Rating - OT16 Series - OHBS2AJE011 1SCA105220R1001


Feel secure that your kit is safely isolated with this handle from ABB. It's an easy-to-use way of controlling your circuit, thanks to a twist mechanism that lets you choose between OFF and two ON states. You'd use it with a switch disconnector to isolate all equipment attached to a circuit from the electricity supply, for example, during essential maintenance. This handle can hold up to three padlocks in different positions, maintaining isolation until you're certain the system can be safely started up again.

• Matte black handle with a red strip is easy to see in a complex system

• Compact dimensions of 66 (W) x 66 (H) x 34mm (D) suit applications where space is tight

• Compatible with all OT16 switches for convenience

• ON/OFF positions are clearly labelled I-O-II for easy operation

Applications


• Steel mills

• Workshop mains switches

• Control panels

Can I use this handle in environments where washdowns are carried out?


Yes, it's IP65-rated so is protected against low-pressure water jets. It's also fully protected against dust and other solid particles that might get into its workings and interfere with its operation.

관련된 링크들