RS Better World
Schneider Electric Black Rotary Handle, Lv4 Series
- RS 제품 번호:
- 248-4129
- 제조사 부품 번호:
- LV432598
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩334,980.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩334,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 248-4129
- 제조사 부품 번호:
- LV432598
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Rotary Handle | |
| For Use With | CVS400, NSX400, NSX630, CVS630 | |
| Accessory Type | Extended Rotary Handle | |
| Series | Lv4 | |
| Number of Locks | 3 | |
| Colour | Black | |
| IP Rating | IP55 | |
| Standards/Approvals | RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Rotary Handle | ||
For Use With CVS400, NSX400, NSX630, CVS630 | ||
Accessory Type Extended Rotary Handle | ||
Series Lv4 | ||
Number of Locks 3 | ||
Colour Black | ||
IP Rating IP55 | ||
Standards/Approvals RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Schneider Electric LV4 Series Rotary Handle, For Use With CVS400 / CVS630 / NSX400 / NSX630, IP55 - LV432598
This rotary handle enhances the functionality of circuit breakers within the EasyPact CVS400...630 range. Its sturdy construction ensures ease of use, making it an important accessory for electrical applications. The innovative handle extension allows for seamless integration into various systems, promoting efficient operation in challenging conditions.
Features & Benefits
• Extended design improves accessibility for operators
• Compatible with CVS400, CVS630, NSX400, and NSX630 models
• IP55 rating offers protection against dust and water ingress
• Includes a padlocking mechanism for improved safety
• Black finish provides a sleek and professional appearance
• Recognised as a Green Premium product for sustainability
Applications
• Ideal for power distribution panels
• Suitable for controlling heavy-duty electrical installations
• Facilitates safe operations in industrial automation systems
• Works effectively with Schneider Electric circuit breakers
• Enhances operator safety through secure padlocking capabilities
What are the benefits of using this handle extension?
The extended design ensures better accessibility, enabling smoother operation and control of circuit breakers.
Is this handle suitable for outdoor use?
With an IP55 rating, it is safeguarded against dust and water, making it suitable for outdoor applications in sheltered environments.
How does the padlocking feature enhance safety?
The padlocking mechanism allows for multiple padlocks to be applied in the OFF position, preventing accidental re-energisation of the circuit.
Can this handle be retrofitted to existing circuit breakers?
Yes, it is compatible with several models including CVS400, CVS630, NSX400, and NSX630, allowing for straightforward integration.
What are the installation requirements?
Installation should comply with the manufacturer's guidelines to ensure proper function and safety adherence.
관련된 링크들
- Schneider Electric Black Rotary Handle, 482 mm, Lv4 Series
- Schneider Electric Black Rotary Handle, LV42 Series
- Schneider Electric Black Rotary Handle, 600 mm, LV429 Series
- Schneider Electric Black, Silver Rotary Handle, 150 mm, Lv432498 Series
- Schneider Electric Silver, Black Rotary Handle, 600 mm, Lv429502 Series
- Schneider Electric Red Rotary Handle, 600 mm, Lv4 Series
- Schneider Electric Rotary Handle for use with NSX630
- Schneider Electric Lv4 Rotary Handle