Siemens Grey Rotary Handle, 8UC7310 Series

Subtotal (1 unit)*

₩401,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩401,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-548
제조사 부품 번호:
8UC7310-6BD
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Rotary Handle

Accessory Type

Handle

For Use With

8UC7314-6BD44

Series

8UC7310

Colour

Grey

Standards/Approvals

EAC

COO (Country of Origin):
DE

Siemens 8UC7310 Series Rotary Handle, Grey, Handle Accessory - 8UC7310-6BD


This rotary handle is a grey panel accessory designed as a spare for a specific operator device, enabling manual operation and control within electrical enclosures. It is intended for panel-mounted use where a locking, interlocking handle is required and is supplied as a replacement component compatible with the matching enclosure equipment.

Features and Benefits:


• Lockable design enhances secure panel isolation
• Interlock functionality prevents unauthorised operation
• Net weight 478.16 g supports robust mechanical handling

Applications


• Used with control panels requiring a lockable operator
• Suitable for retrofitting in switchgear spare-part replacement
• Used for manual operation on electrical enclosures

Does the handle include an extension shaft or emergency stop capability?


It does not include an extension shaft and does not provide an emergency-OFF handle function.

Is the product certified for regulatory acceptance?


It carries EAC approval and is supplied as an accessory for compliant installations.

관련된 링크들