Siemens Grey Rotary Handle, 55 mm, 8UD1731 Series

Subtotal (1 unit)*

₩126,800.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩126,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-489
제조사 부품 번호:
8UD1731-2AE01
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Rotary Handle

For Use With

3KC0 Size 1 And 2

Accessory Type

Handle with Masking Plate

Length

55mm

Series

8UD1731

Colour

Grey

Number of Locks

1

IP Rating

IP65

Standards/Approvals

EAC, VDE, UKCA, CE

COO (Country of Origin):
DE
The Siemens Handle with masking frame presents a reliable solution for applications requiring an interlocking mechanism. Designed with precision, it fits standard dimensions of 75x75 mm and accommodates an 8x8 mm shaft, making it ideal for 3KC0 size 1 and 2 systems. The ergonomic handle, measuring 55 mm in length, ensures comfortable operation when switching between I-0-II positions.

Designed for compatibility with specific Siemens product ranges

Robust construction supports reliability in demanding conditions

IP65 rating ensures protection against dust and water ingress

Lightweight design facilitates smoother handling and installation

관련된 링크들