Siemens Yellow, Red Handle Mechanism Kit, 400.9 mm, SENTRON Series

Subtotal (1 unit)*

₩1,028,180.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,028,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
161-828
제조사 부품 번호:
3VA9447-0FK35
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Handle Mechanism Kit

Accessory Type

Door Coupling Rotary Operating Mechanism

For Use With

3VA63/64, 3VA53/54

Length

400.9mm

Series

SENTRON

Colour

Yellow, Red

Number of Locks

1

IP Rating

IP65

Standards/Approvals

CE, UKCA, EAC, VDE

COO (Country of Origin):
DE
The Siemens Door Mounted Rotary Operator is designed to provide reliable emergency shut off in various environments, boasting a protection class of IP65 and a robust NEMA rating of 1, 3R, 12, 4, and 4X. Its compact design features dimensions of 94 mm in height and 138 mm in width, while ensuring compliance with rigorous marine and shipping standards. The product is also equipped with a door interlock and door opening position accessory for enhanced operational safety.

High protection for indoor and outdoor use

Safety door interlock

Compatible with rotary accessories

Meets environmental regulations

Easy installation

관련된 링크들