Eaton Blue Rotary Handle, 380 mm, K5 Series
- RS 제품 번호:
- 132-997
- 제조사 부품 번호:
- 1818056 K5DB/P
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩406,900.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩406,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 132-997
- 제조사 부품 번호:
- 1818056 K5DB/P
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Rotary Handle | |
| Accessory Type | Toggle | |
| For Use With | Power Circuit Breaker, Switch Disconnector | |
| Length | 380mm | |
| Series | K5 | |
| Colour | Blue | |
| Standards/Approvals | CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Rotary Handle | ||
Accessory Type Toggle | ||
For Use With Power Circuit Breaker, Switch Disconnector | ||
Length 380mm | ||
Series K5 | ||
Colour Blue | ||
Standards/Approvals CE | ||
제외
- COO (Country of Origin):
- GB
The Eaton Rotary handle is a reliable and durable accessory suitable for use with switch disconnectors and power circuit breakers. With a shaft diameter of 14 x 14 mm. This product features a complete rotary handle with door coupling and switching angle of 90 degree. It is designed to withstand a wide range of climatic environmental conditions, with an ambient operating temperature ranging from -25°C to 55°C.
Complete rotary handle with door coupling
Padlock included for added security
Suitable for use with switch disconnectors and power circuit breakers
관련된 링크들
- Eaton Blue Rotary Handle, 360 mm, K5 Series
- Eaton Blue Rotary Handle, 195 mm, K3 Series
- Eaton Red Rotary Handle, 380 mm, K5 Series
- Eaton Blue Rotary Handle, 240 mm, K2 Series
- Eaton Blue Rotary Handle, 250 mm, K3 Series
- Eaton Blue Rotary Handle, 200 mm, K1 Series
- Eaton Blue Rotary Handle, 270 mm, K3 Series
- Eaton Blue Rotary Handle, 50 mm, K4 Series