SICK IE110 Rope Pull Switch 100 m

Subtotal (1 unit)*

₩389,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩389,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-9604
제조사 부품 번호:
IE110-PL100 / 5310814
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Rope Pull Switch

Series

IE110

Standards/Approvals

No

Length

100m

Hazardous Area Certification

No

COO (Country of Origin):
PL

SICK IE110 Series Rope Pull Switch, 100m Length - IE110-PL100 / 5310814


This rope pull switch provides a continuous emergency-stop pullcord for machine safety in non-hazardous environments. Supplied as a 100m rope accessory, it is intended to be integrated with safety circuits to allow personnel to stop conveyors or other equipment along extended runs. The product suits industrial automation layouts where a linear stop actuation is needed across lengthy installations.

Features & Benefits


• Designed for rope‑and‑accessory integration for straightforward replacement
• Classified under standard industrial product classifications for compatibility
• Suitable for mounting on conveyor systems to allow Rapid shut‑down
• Non‑certified for hazardous areas to clarify installation environments

**Applications**


• Suitable for conveyor emergency stop along production lines
• Ideal for access walkways requiring linear pull‑cord actuation
• Used with safety switches to provide long‑distance stop actuation
• Can be used for machinery perimeter pull‑cords in factories

What environment restrictions apply to this component?


It is intended for use outside hazardous areas

installations must be limited to safe atmospheres as indicated by the non‑hazardous designation.

How is the product classified for procurement and system design?


It appears under several industrial classification schemes including multiple EClass and ETIM codes, aiding compatibility checks and ordering processes.

How should the rope be considered when planning system coverage?


Use the provided 100m length to map single‑line coverage requirements and determine intermediary mounting points or tensioners to maintain operative pull force.

관련된 링크들