Omron Rope Pull Switch Cable 4 mm, 50 m

Subtotal (1 unit)*

₩548,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩548,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-5158
제조사 부품 번호:
44506-2750 RK50
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Cable Diameter

4mm

Product Type

Rope Pull Switch Cable

Length

50m

Omron Rope Pull Switch Cable, 4mm Cable Diameter, 50m Length - 44506-2750 RK50


This rope-pull switch cable is a control cable designed to serve as a manual actuation line for emergency shut-off and safety systems in industrial settings. It provides a continuous pull Interface for machinery and conveyor arrangements where a linear pull input is required. The component is supplied on a long reel suitable for installations requiring extended reach.

Features & Benefits


• 4mm diameter cable delivers Compact routing and easy handling
• Constructed for manual-pull operation supporting safety cut-out use
• Compatible with pull-cord switch assemblies used in industrial systems

**Applications**


• Suitable for use on conveyor-system emergency pull lines
• Ideal for long-run machine safety shut-off installations
• Used with factory automation safety pull-cord arrangements
• Can be used for perimeter safety lines in production environments

What material considerations affect abrasion resistance during installation?


The cable’s nominal thickness provides a balance between flexibility and surface contact area, which helps to resist wear when routed over pulleys or guides.

How does cable length influence installation layout?


A single 50m length reduces the need for splices and intermediate joints, simplifying tensioning and end-termination placement across extended runs.

What should be checked for reliable actuation after fitting?


Ensure correct end fittings and adequate pre-tension so the pull input transmits directly to the switch actuator without slack or excessive friction.

관련된 링크들