Petzl L071AA01 Rope Grab Shock Absorber Polyester, Nylon
- RS 제품 번호:
- 215-6060
- 제조사 부품 번호:
- L071AA01
- 제조업체:
- Petzl
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 215-6060
- 제조사 부품 번호:
- L071AA01
- 제조업체:
- Petzl
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Petzl | |
| Product Type | Rope Grab Shock Absorber | |
| Orientation | Straight | |
| Weight Capacity | 130kg | |
| Automatic/Manual | Automatic | |
| Material | Polyester, Nylon | |
| Standards/Approvals | EAC, EN 355, ANSI Z359.13 6 feet, UKCA, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Petzl | ||
Product Type Rope Grab Shock Absorber | ||
Orientation Straight | ||
Weight Capacity 130kg | ||
Automatic/Manual Automatic | ||
Material Polyester, Nylon | ||
Standards/Approvals EAC, EN 355, ANSI Z359.13 6 feet, UKCA, CE | ||
- COO (Country of Origin):
- RO
The Petzl ASAP sorber energy absorber may only be used with an ASAP or ASAP lock mobile fall arrester. It allows user to work at a distance from the rope, in order to protect it during certain work phases. Equipped with tear-webbing inside a pouch that opens on each end, the absorber is protected from abrasion, while allowing for regular inspection. It is available in two lengths, to provide the best balance between distance from the rope and reduced fall length.
Absorbs energy in case of a fall
CE EN 355, ANSI Z359.13 6 feet, EAC certified
Allows the user to keep the rope at a distance in order to free up the work area
관련된 링크들
- Petzl L071AA00 Rope Grab Shock Absorber Polyester, Nylon
- Petzl L071CB00 Rope Grab Shock Absorber Polyester, Nylon
- Petzl B071BA00 Rope Grab Rope Adjustable Device for The Safety Rope Stainless Steel, Nylon, Aluminium
- Petzl D020AA00 Rope Grab Stainless Steel, Nylon, Aluminium
- Petzl D024AB00 Rope Grab Holder Aluminium, Nylon, Steel
- Petzl B17ARN Rope Grab Stainless Steel, Nylon, Aluminium, Plastic, Rubber
- Petzl B17ALN Rope Grab Nylon, Stainless Steel, Aluminium, Plastic, Rubber
- Petzl B17ALA Rope Grab Aluminium, Stainless Steel, Nylon, Rubber, Plastic