RS PRO Conveyor Roller, 26 mm Diameter, 33.3 mm Width
- RS 제품 번호:
- 229-9163
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩74,000.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 10 units)*
₩83,620.00
일시적 품절
- 2026년 12월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩83,620.00 | ₩8,362.00 | - |
| 5 + | ₩68,820.00 | ₩6,882.00 | ₩74,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-9163
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Conveyor Roller | |
| Roller Diameter | 26mm | |
| Roller Width | 33.3mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Conveyor Roller | ||
Roller Diameter 26mm | ||
Roller Width 33.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
RS PRO Conveyor Roller
RS PRO introduces these sturdy cages for roller track profiles AL. They support 3 rollers by means of axles; the end piece provides a neat finish at the end of the profile.
Features and Benefits
ESD Safe (2299166 only)
Various Colours Available
Material
Applications
This RS PRO Conveyor Roller is ideal for use with roller tracks and conveyor systems, environments include:
Material transport
Production
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Conveyor Roller, 26 mm Diameter, 33.3 mm Width
- Interroll Roller Track, 25 mm Diameter, 26 mm Width, 1 m x 35 mm
- Kern Conveyor Roller, 500 mm Width, 505 mm x 655 mm
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Flange 24 mm Dia. x 33.3 mm L, Steel (Zinc Plated) 150 N,
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Flange 24 mm Dia. x 33.3 mm L, Steel (Zinc Plated) 125 N,
- Kern Conveyor Roller, 9 kg, 400 mm Width, 405 mm x 505 mm
- Kern Conveyor Roller, 6 kg, 300 mm Width, 305 mm x 405 mm
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Axle 9 mm Dia. x 50 mm L, Steel (Zinc Plated) 100 N, 9 mm