SKF PHC Connecting Link Carbon Steel Roller Chain Link
- RS 제품 번호:
- 268-9763
- 제조사 부품 번호:
- PHC 40H-1C/L
- 제조업체:
- SKF
Subtotal (1 unit)*
₩1,940.00
재고있음
- 185 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-9763
- 제조사 부품 번호:
- PHC 40H-1C/L
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 12.7mm | |
| Width Between Roller Link Plates | 7.85mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | ANSI | |
| Roller Diameter | 7.95mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 12.7mm | ||
Width Between Roller Link Plates 7.85mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals ANSI | ||
Roller Diameter 7.95mm | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain Link, 12.7mm Pitch, 7.95mm Roller Diameter - PHC 40H-1C/L
This roller chain link connects sections of transmission chains and is intended for industrial power transmission and conveyor installations. It is manufactured from carbon steel and conforms to ANSI standards, functioning as a removable connecting link to enable assembly or repair of chain runs in PHC series systems.
Features and Benefits:
• Transmission pin design improves torque transfer for driven systems
• 7.95mm roller diameter reduces wear under rolling contact
• 12.7mm pitch maintains consistent sprocket engagement
• Carbon steel construction sustains loading in industrial duty
• ANSI approval ensures dimensional compatibility with standard chains
• 7.95mm roller diameter reduces wear under rolling contact
• 12.7mm pitch maintains consistent sprocket engagement
• Carbon steel construction sustains loading in industrial duty
• ANSI approval ensures dimensional compatibility with standard chains
Applications
• Suitable for conveyor systems requiring detachable links
• Used with PHC series roller chains in material handling
• Ideal for maintenance of transmission chains in factories
• Can be used for quick replacement of worn chain segments
• Used for linking chain runs in drive and power-transmission setups
• Used with PHC series roller chains in material handling
• Ideal for maintenance of transmission chains in factories
• Can be used for quick replacement of worn chain segments
• Used for linking chain runs in drive and power-transmission setups
What component allows easy disassembly during maintenance?
The link uses a connecting configuration with a removable transmission pin to permit quick separation of chain sections.
Which characteristic affects compatibility with sprockets?
The pitch of 12.7mm determines sprocket tooth spacing and meshing compatibility.
How does the roller size influence service life?
A roller diameter of 7.95mm alters contact stress distribution and rolling friction, affecting wear rates.
What material property is relevant for load-bearing capacity?
The carbon steel construction provides the tensile and shear characteristics required for industrial chain loading.
관련된 링크들
- SKF PHC Connecting Link Carbon Steel Roller Chain Link
- SKF PHC Roller Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 80H-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 40-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 60-3 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 60-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 40-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 100-1 Connecting Link Carbon Steel Roller Chain Link