SKF PHC Offset Link Stainless Steel Roller Chain Link
- RS 제품 번호:
- 267-9828
- 제조사 부품 번호:
- PHC 40-1SS-O/L
- 제조업체:
- SKF
Subtotal (1 unit)*
₩7,200.00
재고있음
- 추가로 2026년 11월 12일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩7,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-9828
- 제조사 부품 번호:
- PHC 40-1SS-O/L
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Offset Link | |
| Material | Stainless Steel | |
| Series | PHC | |
| Pitch | 12.7mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | ANSI | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Offset Link | ||
Material Stainless Steel | ||
Series PHC | ||
Pitch 12.7mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- CN
SKF Series PHC Simplex Offset Chain Link, 40-1SS Chain Type, Stainless Steel Material - PHC 40-1SS-O/L
This simplex offset chain link is designed for applications requiring an odd number of pitches in industrial environments. Made from stainless steel, it offers exceptional corrosion resistance, making it suitable for use in demanding fields such as food processing and pharmaceuticals. This chain link meets ANSI chain standards, ensuring reliable performance in various conditions, including high and low temperatures from -20 to 204 °C.
Features & Benefits
• Provides a robust connection for mechanical link components
• Outstanding resistance to corrosion for harsh environments
• Facilitates easy disassembly and replacement when necessary
• Suitable for simplex, duplex, and triplex configurations
Applications
• Ideal for food processing equipment requiring high standards of cleanliness
• Utilised in pharmaceutical machinery exposed to harsh chemicals
• Applied in settings with extreme temperature variations
• Perfect for corrosive industrial environments
How does the material choice enhance usability in various applications?
The use of stainless steel not only improves corrosion resistance but also extends the lifespan of the chain link, ensuring reliability even in challenging conditions.
What is the significance of compliance with ANSI chain standards?
Meeting ANSI chain standards guarantees that the product adheres to well-defined criteria for quality and safety, making it a trusted choice for industrial applications.
In what ways can easy disassembly improve maintenance processes?
Easy disassembly allows for quicker repairs and replacements, reducing downtime and maintenance costs, which is crucial for maintaining operational efficiency.
How does the offset link design contribute to its application versatility?
The offset link design enables the chain to adapt to odd pitch sizes, providing flexibility in various setups and configurations, catering to different operational needs.
관련된 링크들
- SKF PHC Offset Link Stainless Steel Roller Chain Link
- SKF PHC 60-2 Offset Link Stainless Steel Roller Chain Link
- SKF PHC 40B Offset Link Stainless Steel Roller Chain Link
- SKF PHC 12B-3 Offset Link Stainless Steel Roller Chain Link
- SKF PHC Offset Link Carbon Steel Roller Chain Link
- SKF PHC Roller Connecting Link Stainless Steel Roller Chain Link
- SKF PHC 80-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 40-1 Offset Link Carbon Steel Roller Chain Link