SKF PHC 40-1 Offset Link Carbon Steel Roller Chain Link
- RS 제품 번호:
- 267-9826
- 제조사 부품 번호:
- PHC 40-1O/L
- 제조업체:
- SKF
Subtotal (1 unit)*
₩3,040.00
재고있음
- 추가로 2026년 11월 12일 부터 41 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-9826
- 제조사 부품 번호:
- PHC 40-1O/L
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Roller Chain Link | |
| Chain Type | 40-1 | |
| Mechanical Link Type | Offset Link | |
| Material | Carbon Steel | |
| Pitch | 12.7mm | |
| Series | PHC | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | ANSI | |
| Roller Diameter | 7.95mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Roller Chain Link | ||
Chain Type 40-1 | ||
Mechanical Link Type Offset Link | ||
Material Carbon Steel | ||
Pitch 12.7mm | ||
Series PHC | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals ANSI | ||
Roller Diameter 7.95mm | ||
- COO (Country of Origin):
- CN
SKF Offset Link, 40-1 Chain Type, Carbon Steel - PHC 40-1O/L
This offset link is a simplex component is specifically designed for use with Chain Type 40-1. Constructed from carbon steel, it provides a robust solution for power transmission needs. The link is governed by ANSI standards, ensuring compatibility with a variety of applications in industrial settings. This product is essential for systems requiring an odd number of pitches in their configuration.
Features & Benefits
• Provides a strong connection for reliable performance
• Designed for easy disassembly and replacement
• Available in simplex and duplex configurations
Applications
• Used with power transmission systems requiring odd pitches
• Ideal for mechanical systems in automation environments
• Applied in both electrical and industrial machinery setups
• Utilised in settings needing reliable chain connections
What material is this link made from, and how does that affect its durability?
The offset link is manufactured from carbon steel, which offers excellent strength and resistance to wear, making it suitable for long-term use in demanding environments.
How easy is it to replace this link if it becomes damaged?
This product is designed for straightforward disassembly and replacement, minimising downtime and maintenance costs associated with chain drive systems.
Why is aligning with ANSI standards important for this product?
Compliance with ANSI standards ensures that the offset link can be integrated seamlessly with other ANSI-compatible components, guaranteeing compatibility and performance reliability across various applications.
관련된 링크들
- SKF PHC Offset Link Carbon Steel Roller Chain Link
- SKF PHC 40-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 40B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 40B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 80-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 80-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 60-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 50-1 Offset Link Carbon Steel Roller Chain Link