SKF PHC Connecting Link Carbon Steel Roller Chain Link
- RS 제품 번호:
- 267-9721
- 제조사 부품 번호:
- PHC 12B-1DR-C/L
- 제조업체:
- SKF
Subtotal (1 unit)*
₩4,520.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-9721
- 제조사 부품 번호:
- PHC 12B-1DR-C/L
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 19.05mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 12.07mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 19.05mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 12.07mm | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Simplex connecting chain link is used to connect the two end of a chain together. The riveted type provide a very strong link, and has a similar fatigue strength as the other link in the chain. Dacrotized coating is the best anti-corrosion treatment for carbon steel chain, next to the use of stainless steel chain.
Provide a strong link
Easy to disassemble and replace
Dacrotized coating
Better wear resistance than ANSI, due to larger pin diameter
Available as simplex and duplex
관련된 링크들
- SKF PHC Connecting Link Carbon Steel Roller Chain Link
- SKF PHC Roller Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 40-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 60-3 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 60-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 40-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 100-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 50-1 Connecting Link Carbon Steel Roller Chain Link