SKF PHC Connecting Link Stainless Steel Roller Chain Link

Subtotal (1 unit)*

₩2,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 137 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-9631
제조사 부품 번호:
PHC 06B-1SS-C/L
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Roller Chain Link

Mechanical Link Type

Connecting Link

Material

Stainless Steel

Pitch

9.53mm

Series

PHC

Pin Type

Transmission Chain Link

Standards/Approvals

BS

Roller Diameter

6.35mm

COO (Country of Origin):
CN

SKF PHC Series Roller Chain Link, Connecting Link, Stainless Steel - PHC 06B-1SS-C/L


This roller chain link is an essential component in power transmission systems. Made from stainless steel, this simplex connecting link offers a durable solution for industrial applications.

Features & Benefits


• Provides a strong connection for effective power transmission

• Facilitates easy disassembly and replacement during maintenance

• Enhanced wear resistance for increased longevity

• Available in simplex and duplex configurations

• Riveted design enhances fatigue strength

Applications


• Connects chain ends in machinery

• Suitable for automated assembly lines and conveyors

• Ideal for needing durable industrial solutions

• Effective in power transmission systems across various sectors

Can it withstand harsh environmental conditions?


Yes, it is made from stainless steel for corrosion resistance.

Will it require frequent replacements?


No, its robust design improves longevity.

Is it compatible with other chain types?


It specifically connects with the 06B-1SS chain type.

관련된 링크들