Sedis Alpha Premium 10B-2 Spring Clip Stainless Steel Roller Chain Link
- RS 제품 번호:
- 161-7358
- 제조사 부품 번호:
- 211NIN9P05206
- 제조업체:
- Sedis
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 5 units)*
₩431,240.00
제조사가 재고 비축중
- 2027년 1월 06일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 4 | ₩431,240.00 | ₩86,248.00 |
| 5 - 9 | ₩413,980.00 | ₩82,796.00 |
| 10 - 24 | ₩405,360.00 | ₩81,072.00 |
| 25 + | ₩396,740.00 | ₩79,348.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-7358
- 제조사 부품 번호:
- 211NIN9P05206
- 제조업체:
- Sedis
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Sedis | |
| Product Type | Roller Chain Link | |
| Chain Type | 10B-2 | |
| Mechanical Link Type | Spring Clip | |
| Material | Stainless Steel | |
| Pitch | 15.88mm | |
| Series | Alpha Premium | |
| Width Between Roller Link Plates | 9.65mm | |
| Pin Type | Spring Clip | |
| Standards/Approvals | BS 228, DIN 8187 | |
| Roller Diameter | 10.16mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Sedis | ||
Product Type Roller Chain Link | ||
Chain Type 10B-2 | ||
Mechanical Link Type Spring Clip | ||
Material Stainless Steel | ||
Pitch 15.88mm | ||
Series Alpha Premium | ||
Width Between Roller Link Plates 9.65mm | ||
Pin Type Spring Clip | ||
Standards/Approvals BS 228, DIN 8187 | ||
Roller Diameter 10.16mm | ||
제외
- COO (Country of Origin):
- FR
From 08B to 16B
Pins and plates in stainless steel series 300
Solid bushes in stainless steel series 300
Extruded rollers in stainless steel series 300
Other chains of the range :
Articulations and plates in Stainless steel series 300
Solid rollers in stainless steel series 300
Chains without initial lubrication
These chains are designed for use in high power transmission systems.
These chains are designed for use in high power transmission systems.
These chains correspond to the following national standards, British Standard BS 228 (short pitch chains), German Standard DIN8187 (short pitch chains) and DIN8181 (long pitch chains)
In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.
관련된 링크들
- Sedis Alpha Premium 08B-1 Spring Clip Stainless Steel Roller Chain Link
- Sedis Alpha Premium 08B-2 Spring Clip Stainless Steel Roller Chain Link
- Sedis Alpha Premium 10B-1 Spring Clip Stainless Steel Roller Chain Link
- Sedis ALPHA 12B-1 Spring Clip Stainless Steel Roller Chain Link
- Sedis ALPHA 12B-2 Spring Clip Stainless Steel Roller Chain Link
- Sedis ALPHA 06B-1 Spring Clip Stainless Steel Roller Chain Link
- Sedis DELTA 10B-2 Spring Clip Steel Roller Chain Link
- Sedis DELTA 16B-1 Spring Clip Steel Roller Chain Link