SKF PHC C16B-1C/L Connecting Link Carbon Steel Roller Chain Link
- RS 제품 번호:
- 586-871
- 제조사 부품 번호:
- PHC C16B-1C/L
- 제조업체:
- SKF
Subtotal (1 pack of 10 units)*
₩74,899.50
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩74,899.50 | ₩7,489.95 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 586-871
- 제조사 부품 번호:
- PHC C16B-1C/L
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Series | PHC C16B-1C/L | |
| Pitch | 25.4mm | |
| Pin Length | 8.28mm | |
| Width Between Roller Link Plates | 17.02mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | RoHS | |
| Roller Diameter | 15.88mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Series PHC C16B-1C/L | ||
Pitch 25.4mm | ||
Pin Length 8.28mm | ||
Width Between Roller Link Plates 17.02mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals RoHS | ||
Roller Diameter 15.88mm | ||
The SKF Chains are critical components in power transmission systems. Robust, quality chain drives extend mean time between failures, which reduces maintenance costs. Our wide variety of chains include many high-performance variants. All our chains undergo strict quality control, from monitoring the raw material used in individual components to testing the finished products.
Robust and high-quality chains
Use leads to extended life and reduces maintenance costs
Wide variety of coated chains suitable for extreme environments
Tailored to customer requirements for application specific solutions
Calculation tools and services available for precise solutions
관련된 링크들
- SKF PHC Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 60-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 50-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 80-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 50-3 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 25-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 50-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 140-1 Connecting Link Carbon Steel Roller Chain Link