INA NK65/35-XL 78 mm ID Roller Bearing Needle, 78 mm OD
- RS 제품 번호:
- 194-7362
- 제조사 부품 번호:
- NK65/35-XL
- 제조업체:
- INA
대량 구매 할인 받기
13개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩172,760.00
일시적 품절
- 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩172,760.00 | - |
| 13 - 24 | ₩165,860.00 | 3% |
| 25 + | ₩162,400.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 194-7362
- 제조사 부품 번호:
- NK65/35-XL
- 제조업체:
- INA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 78mm | |
| Race Width | 35mm | |
| Bore Type | Parallel | |
| Static Load Rating | 142kN | |
| Dynamic Load Rating | 66kN | |
| Outside Diameter | 78mm | |
| End Type | Open | |
| Standards/Approvals | No | |
| Bearing Type | Needle | |
| 모두 선택 | ||
|---|---|---|
브랜드 INA | ||
Product Type Roller Bearing | ||
Inside Diameter 78mm | ||
Race Width 35mm | ||
Bore Type Parallel | ||
Static Load Rating 142kN | ||
Dynamic Load Rating 66kN | ||
Outside Diameter 78mm | ||
End Type Open | ||
Standards/Approvals No | ||
Bearing Type Needle | ||
The Bearings can support high to very high radial forces
Are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required
Can only support radial loads and, as a result, are highly suitable for use as non-locating bearings (they permit axial displacement of the shaft relative to the housing in the bearing)
Permit high speeds in spite of line contact
Compensate misalignments between the shaft and housing (aligning needle roller bearings)
Require only a very small radial design envelope, particularly if the bearing arrangement is designed without an inner ring
Are available in numerous sizes and designs
Result in particularly compact, cost-effective and economical bearing arrangements
관련된 링크들
- INA NK65/25-XL 65 mm ID Roller Bearing Needle, 78 mm OD
- INA NK35/20-TV-XL 35 mm ID Roller Bearing Needle, 45 mm OD
- INA NK35/30-TV-XL 35 mm ID Roller Bearing Needle, 45 mm OD
- INA NK70/35-XL 70 mm ID Roller Bearing Needle, 85 mm OD
- INA NK80/35-XL 95 mm ID Roller Bearing Needle, 95 mm OD
- INA NK55/35-XL 68 mm ID Roller Bearing Needle, 68 mm OD
- INA NK68/35-XL 82 mm ID Roller Bearing Needle, 82 mm OD
- INA NK90/35-XL 90 mm ID Roller Bearing Needle, 90 mm OD