NTN 21310CD1C3 Spherical Roller Bearing
- RS 제품 번호:
- 706-010
- 제조사 부품 번호:
- 21310CD1C3
- 제조업체:
- NTN
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩264,454.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩264,454.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 706-010
- 제조사 부품 번호:
- 21310CD1C3
- 제조업체:
- NTN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | NTN | |
| Product Type | Spherical Roller Bearing | |
| 모두 선택 | ||
|---|---|---|
브랜드 NTN | ||
Product Type Spherical Roller Bearing | ||
제외
- COO (Country of Origin):
- JP
The NTN Spherical Roller Bearing line exemplifies precision engineering, designed to meet the diverse needs of industries. This offering combines robust construction with exceptional reliability, making it an Ideal choice for applications requiring high performance. Anchored with a commitment to quality, this Spherical Roller Bearing is manufactured at NTN's state-of-the-art facilities, ensuring that every unit meets rigorous standards. With its comprehensive technical data, the Spherical Roller Bearing supports seamless integration into existing systems, enhancing operational efficiency.
Manufactured by a trusted industry leader, ensuring reliability and quality
Offers exceptional performance for a range of applications
Designed with robust materials to withstand demanding environments
Facilitates seamless integration, boosting operational effectiveness
Undergoes stringent testing processes to guarantee performance standards
Backed by comprehensive technical data for informed decision-making
Supports both industrial and specialised applications with versatility
관련된 링크들
- NTN 21310CD1 Spherical Roller Bearing
- NTN 21309CD1C3 Spherical Roller Bearing
- NTN 21308CD1C3 Spherical Roller Bearing
- NTN 21308CD1 Spherical Roller Bearing
- NTN 21309CD1 Spherical Roller Bearing
- SKF 21310 E/C3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 21310EAE4C3 Straight 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 21310VC3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD