NTN 21310CD1 Spherical Roller Bearing
- RS 제품 번호:
- 706-009
- 제조사 부품 번호:
- 21310CD1
- 제조업체:
- NTN
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩264,454.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩264,454.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 706-009
- 제조사 부품 번호:
- 21310CD1
- 제조업체:
- NTN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | NTN | |
| Product Type | Spherical Roller Bearing | |
| 모두 선택 | ||
|---|---|---|
브랜드 NTN | ||
Product Type Spherical Roller Bearing | ||
제외
- COO (Country of Origin):
- JP
The NTN Spherical Roller Bearing offers exceptional quality and reliability, designed specifically to meet the needs of precise applications. Known for excellence, this Spherical Roller Bearing serves as a Crucial component in various mechanical systems, ensuring optimal performance under demanding conditions. The thoughtful engineering behind this offering emphasises durability and efficiency, providing users with peace of mind and performance assurance. Perfectly tailored for those who Value superior functionality, it integrates seamlessly into any project, showcasing NTN's commitment to delivering outstanding technical solutions for professionals in the field.
Tailored for mechanical systems requiring precision and reliability
Designed for optimal performance even in demanding conditions
Emphasises durability, reducing the need for frequent replacements
Integrates seamlessly into various applications for enhanced user experience
Backed by ntn's reputation, providing assurance of performance and quality
관련된 링크들
- NTN 21310CD1C3 Spherical Roller Bearing
- NTN 21308CD1 Spherical Roller Bearing
- NTN 21309CD1 Spherical Roller Bearing
- NTN 21309CD1C3 Spherical Roller Bearing
- NTN 21308CD1C3 Spherical Roller Bearing
- SNR 21310V 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 21310VK Round 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 21310VK Tapered 50 mm ID Spherical Roller Bearing, 110 mm OD