Norgren M20 x 1.5 Anodised Aluminium Mounting Bracket, 80mm Bore Metric

Subtotal (1 unit)*

₩131,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩131,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
510-4466
제조사 부품 번호:
QM/8080/32
제조업체:
Norgren
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Norgren

Connection Size

M20 x 1.5

Product Type

Mounting Bracket

Bore Diameter

80mm

Material

Anodised Aluminium

Thread Standard

Metric

Minimum Operating Temperature

-20°C

Outside Diameter

50mm

Maximum Operating Temperature

80°C

Standards/Approvals

No

Overall Width

77mm

제외

COO (Country of Origin):
CN

IMI Norgren Rod End Bearing, Female Connection Gender, 80mm Mounting Bore - QM Series - QM/8080/32


Want a component that can handle all the twists and turns your system throws at it? This rod end bearing from IMI Norgren is just what you need. It's used to support the complex movement of mechanical parts and components. You can partner it with pneumatic and hydraulic cylinders with a mounting bore of 80 or 100mm diameter (such as 164-7074). Thanks to a broad operating range between -20°C and +80°C, this is a safe option to reach for in settings where extreme temperatures are expected.

Features & Benefits


• Standard M20 thread makes installation a piece of cake

• Light weight of 0.67kg puts limited strain on your existing setup

Applications


• Robotic equipment

• Automotive suspension systems

• Aerospace engineering

• Conveyor belts

What's the benefit of the bearing's spherical design?


This design allows for flexible movement, so you can use it for linear, oscillating or rotary movements in your control system.

How big is this end bearing?


It has compact dimensions of 25 (H) x 104 (L) x 50mm (W) to fit comfortably in confined setups.

관련된 링크들