SMC M6 x 1 Female Steel Piston Rod Ball Joint, 12mm Bore Metric
- RS 제품 번호:
- 263-9161
- 제조사 부품 번호:
- KJ6D
- 제조업체:
- SMC
Subtotal (1 unit)*
₩23,220.00
제조사가 재고 비축중
- 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩23,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-9161
- 제조사 부품 번호:
- KJ6D
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Piston Rod Ball Joint | |
| Connection Size | M6 x 1 Female | |
| Bore Diameter | 12mm | |
| Material | Steel | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Outside Diameter | 20mm | |
| Standards/Approvals | No | |
| Overall Width | 13mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Piston Rod Ball Joint | ||
Connection Size M6 x 1 Female | ||
Bore Diameter 12mm | ||
Material Steel | ||
Thread Standard Metric | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Outside Diameter 20mm | ||
Standards/Approvals No | ||
Overall Width 13mm | ||
제외
- COO (Country of Origin):
- FR
Mountings
SMC C85 pneumatic cylinder foot mounts, available singularly, with one locknut or as a pair. The foot mounts are suitable for use with C85 series single and double-acting C85 pneumatic cylinders.
C85 cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, incorporate double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal.
The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. Installation is made easy through the use of large spanner flats and the space-saving design.
관련된 링크들
- SMC M14 x 1.5 Female Piston Rod Ball Joint, 40mm Bore Metric
- SMC M36 x 2 Carbon Steel Piston Rod Ball Joint, 160mm Bore Metric
- SMC M12 x 1.25 Female Steel Piston Rod Ball Joint, 12mm Bore Metric
- SMC M4 x 0.7 Female Steel Piston Rod Ball Joint, 5mm Bore Metric
- SMC M10 x 1.25 Female Steel Piston Rod Ball Joint, 10mm Bore Metric
- SMC M8 x 1.25 Female Steel Piston Rod Ball Joint, 8mm Bore Metric
- SMC M16 x 1.5 Female Steel Piston Rod Ball Joint, 16mm Bore Metric
- EMERSON – AVENTICS M6 Female Steel Piston Rod Ball Joint, 6mm Bore Metric