Marquardt DPST, On-Off On-Off Rocker Switch Panel

대량 구매 할인 받기

20개 더 담고 ₩3,600.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩6,240.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 21일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 19₩6,240.00-
20 - 49₩6,060.00₩3,600.00
50 - 99₩5,860.00₩19,000.00
100 +₩5,740.00₩50,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
823-5162
제조사 부품 번호:
01858.0103-01
제조업체:
Marquardt
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Marquardt

Contact Configuration

DPST

Product Type

Rocker Switch

Legend

On-Off

Switch Operation

On-Off

Housing Material

Polyamide

Panel Cutout Size

18 x 18.6 mm

Switch Contact Current

10A

Illuminated

No

Actuator Colour

Black

Mount Type

Panel

Terminal Type

PC Pin

IP Rating

IP40

Contact AC Voltage

250V ac

Contact DC Voltage

15V dc

Minimum Operating Temperature

-20°C

Switch Configuration

On-Off

Maximum Operating Temperature

85°C

Standards/Approvals

VDE, UL, RoHS, ENEC, CSA, CE

Legend Text Colour

White

Mechanical Life

100000Operations

COO (Country of Origin):
TN

Marquardt 1858 Series Rocker Switches


Marquardt 1858 series of miniature double pole single throw rocker switches. The non illuminated 1858 rocker switches are suitable for use in Class II appliances and are available in a choice of PCB mount or 4.8mm Faston/Quick Connect style tab terminals with or without abrasion-proof on-off legends. The miniature rocker switch material is immediately self-extinguishing to UL94V-0 and has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight fit. These rocker switches have silver contacts with a DPST (on-off) switching format, a contact resistance <100mΩ and an insulation resistance of >100MΩ.

A transparent PVC cover is available to protect the 1858 series of rocker switches from dust and water ingression and to give the rocker switch actuator an IP64 rating.

High inrush current (capacitive) up to 100A

Contact distance ≥3mm

Operating force ≤5N

UL 94 V-0 flammability rated

Conforms to the household appliances standard IEC/EN 60335-1:2001/2002 chapter 30

Marquardt Rocker Switches


Note

See stock number 133-6287 for a suitable splashproof PVC cover.
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.

Approvals

UL; CSA; ENEC

관련된 링크들