Marquardt DPST, On-Off On-Off Rocker Switch Panel

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩8,680.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 19₩8,680.00
20 - 49₩8,440.00
50 - 99₩8,160.00
100 +₩7,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
823-5138
제조사 부품 번호:
01832.1102-01
제조업체:
Marquardt
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Marquardt

Product Type

Rocker Switch

Contact Configuration

DPST

Legend

Off (Symbol), On (Symbol)

Switch Operation

On-Off

Housing Material

Polyamide

Panel Cutout Size

22 x 27.2 mm

Switch Contact Current

10A

Illuminated

No

Actuator Colour

Black

Terminal Type

Quick Connect

Mount Type

Panel

IP Rating

IP40

Contact AC Voltage

250V ac

Contact DC Voltage

15V dc

Minimum Operating Temperature

-20°C

Switch Configuration

On-Off

Maximum Operating Temperature

105°C

Standards/Approvals

VDE, ENEC, UL, RoHS, CSA, CE

Mechanical Life

100000Operations

Legend Text Colour

White

COO (Country of Origin):
TN

Marquardt 1830 Series Rocker Switches


From Marquardt, a comprehensive range of single pole and double pole rocker switches designed for panel mounting. With a choice of illuminated and non-illuminated actuators in various legend designs and colours, the 1830 series of rocker switches are suitable for a wide variety of applications including Class II appliances. Fitting is easy, once the recommended panel cut-out is made the sturdy switches snap-in to the panel and are held in place by the retention ribs ensuring a tight fit. The 1830 series of panel mount rocker switches are available with momentary or latching formats including 2 and 3 position switching, on-off centre off and change over. A transparent PVC cover is available to protect the double pole versions of the 1830 series of rocker switches, providing an IP64 rating. Suitable for general repair, maintenance and new prototypes.

Features and Benefits

• AC mains rated

• High current rating, up to 20A

• High inrush current (capacitive) up to 120A

• Rated to UL 94 V-2 (apart from stock number 679-8223 which is UL94 V-0 rated)

• Moulded black or white bodies

• Connection via 4.8 mm or 6.3 mm Faston / Quick Connect terminals

• SPNO, SPST, SPDT DPST and DPDT switch configurations

• Momentary and latching switch operations

• Industry standard cut-outs

• IP40 / IP64 (IP64 when used in conjunction with transparent cover 607-7731)

Applications

Rocker switches are one of the most frequently used types of electrical switch used in the market today. Due to their simple design and easy operation rocker switches are utilised in both domestic and industrial applications. Some of the most common are:

• Security equipment

• Automation and control panels

• Test instruments

• Laboratory equipment

• Power supplies

• HVAC equipment

FAQ

• Are the rocker switches easy to connect?

Yes, the 1830 series of switches are fitted with either 4.8 mm or 6.3 mm Faston / quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.

• Are there any accessories available?

Yes, a transparent PVC cover is available to protect the double pole versions. When fitted correctly they provide an IP64 ingress protection. See part number 607-7731

Marquardt Rocker Switches


Note

Single and double pole white body types available, see stock numbers 607-7400 and 741-0842 respectively.
Stock number 679-8223 conforms to the household appliances standard IEC/EN 60335-1:2001/2002 chapter 30.
Momentary types have the momentary state displayed in brackets, e.g. (on) - off - (on).
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.

Approvals

UL; CSA; ENEC

관련된 링크들