APEM Illuminated DPST, On-On On-On Rocker Switch Panel
- RS 제품 번호:
- 765-1232
- 제조사 부품 번호:
- KL46CAKJG226N01A6
- 제조업체:
- APEM
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩66,252.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 12월 21일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩66,252.00 |
| 5 - 24 | ₩64,262.00 |
| 25 - 49 | ₩62,276.00 |
| 50 - 99 | ₩60,950.00 |
| 100 + | ₩59,628.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 765-1232
- 제조사 부품 번호:
- KL46CAKJG226N01A6
- 제조업체:
- APEM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | APEM | |
| Product Type | Rocker Switch | |
| Contact Configuration | DPST | |
| Legend | On Parking Brake | |
| Switch Operation | On-On | |
| Housing Material | Polyamide 66 | |
| Panel Cutout Size | 36.8 x 21.08 mm | |
| Switch Contact Current | 5A | |
| Illuminated | Yes | |
| Series | KH | |
| Actuator Colour | Black, Red | |
| Terminal Type | Quick Connect, Solder | |
| Mount Type | Panel | |
| IP Rating | IP68 | |
| Actuator Style | Rectangular | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-On | |
| Standards/Approvals | IEC | |
| Mechanical Life | 150000Operations | |
| Legend Text Colour | White | |
| 모두 선택 | ||
|---|---|---|
브랜드 APEM | ||
Product Type Rocker Switch | ||
Contact Configuration DPST | ||
Legend On Parking Brake | ||
Switch Operation On-On | ||
Housing Material Polyamide 66 | ||
Panel Cutout Size 36.8 x 21.08 mm | ||
Switch Contact Current 5A | ||
Illuminated Yes | ||
Series KH | ||
Actuator Colour Black, Red | ||
Terminal Type Quick Connect, Solder | ||
Mount Type Panel | ||
IP Rating IP68 | ||
Actuator Style Rectangular | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-On | ||
Standards/Approvals IEC | ||
Mechanical Life 150000Operations | ||
Legend Text Colour White | ||
- COO (Country of Origin):
- FR
Apem Rocker Switches - KL Series
Apem KL series rocker switches feature an unlocking actuator that must be pressed to activate the protected function of the rocker. Additionally, two frames protect the unlocking actuator from untimely activation. The KL series of rocker switches are available with a wide range of customisation options and feature intuitive ergonomics.
One protected position
Optional laser etched symbols
Illuminated or non-illuminated
IP68 sealed
Apem Rocker Switches
관련된 링크들
- APEM, On-On Rocker Switch Panel
- APEM Illuminated DPST, On-On On-On Rocker Switch Panel
- APEM Illuminated DPST, (On)-On On-(On) Rocker Switch Panel
- APEM DPST, On-On On-On Rocker Switch Panel
- APEM Illuminated DPST, On-Off On-Off Rocker Switch Panel
- APEM Illuminated DPDT, On-On On-On Rocker Switch Panel
- APEM DPST, (On)-On On-(On) Rocker Switch Panel
- APEM DPST, On-Off On-Off Rocker Switch Panel