RS PRO DPDT, (On)-On On-(On) Rocker Switch Panel
- RS 제품 번호:
- 734-6937
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩8,680.00
재고있음
- 453 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩8,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 734-6937
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Rocker Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | (On)-On | |
| Housing Material | Fibreglass Reinforced Nylon | |
| Panel Cutout Size | 4.5 x 7.65 mm | |
| Switch Contact Current | 400mA | |
| Illuminated | No | |
| Series | RS PRO | |
| Actuator Colour | Black | |
| Mount Type | Panel | |
| Terminal Type | Right Angle PC Terminal | |
| IP Rating | IP67, IP66 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Rectangular | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, RoHS, UL, VDE, CE, BS | |
| Mechanical Life | 50000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Rocker Switch | ||
Contact Configuration DPDT | ||
Switch Operation (On)-On | ||
Housing Material Fibreglass Reinforced Nylon | ||
Panel Cutout Size 4.5 x 7.65 mm | ||
Switch Contact Current 400mA | ||
Illuminated No | ||
Series RS PRO | ||
Actuator Colour Black | ||
Mount Type Panel | ||
Terminal Type Right Angle PC Terminal | ||
IP Rating IP67, IP66 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Rectangular | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 28V dc | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, RoHS, UL, VDE, CE, BS | ||
Mechanical Life 50000Operations | ||
RS PRO DPDT Latching Rocker Switch
Introducing the RS PRO range of miniature and sub-miniature rocker switches with a variety of configurations for greater flexibility across different environments and applications. These mini rocker switches are available with SPDT (Single Pole, Double Throw) and DPDT (Double Pole, Double Throw) contact structure options covering the needs for most applications when these are required. These switches also feature gold plated copper alloy contacts with a mechanical life of 40,000 make and break cycles and have a ULV94V0 case material with tin plates brass switch supports.
Features and Benefits:
• Each switch has a mechanical life of 40,000 make or break cycles
• The housing and base is made from glass-filled nylon 6/6 or 4/6 allowing for it to be flame retardant and heat stabilised (UL94V-0) for optimum performance in the harshest environments and applications
• The contact terminals are made with gold plated copper alloy providing outstanding resistance to corrosion and allows for high thermal and electrical conductivity
• The switch supports are made from brass with tin plating for greater durability when exposed to high functioning environments or applications
• RoHS compliant
What is a rocker switch?
A rocker switch provides an on/off facility that 'rocks' rather than trips when pressed, meaning one side of the switch is always raised. It often looks like a rocking horse rocking backwards and forwards hence the name 'rocker' switch. It often has a circle for ON on one end and a horizontal dash or line for the OFF side to clearly indicate to the user what status the device is on.
Where are rocker switches used?
Rocker switches can be used in a variety of applications like surge protectors, display monitors, computer power supplies, plus much more.
Rocker Switches - RS
The RS range of Miniature and Sub-Miniature Rockers Switches are available in a variety of Contact and Switch configurations.
관련된 링크들
- RS PRO DPDT, (On)-Off-(On) DPDT Rocker Switch Panel
- RS PRO DPDT, On-On Rocker Switch Panel
- RS PRO DPDT, (On)-On On-(On) Rocker Switch Panel
- RS PRO DPDT, (On)-Off-(On) Rocker Switch Panel
- RS PRO DPDT, Latching On-On Rocker Switch Panel
- RS PRO DPDT, Momentary On-On Rocker Switch Panel
- RS PRO DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO DPDT, On-Off-On Rocker Switch Panel Mount