RS PRO DPDT, (On)-Off-(On) Rocker Switch Panel

Subtotal (1 unit)*

₩8,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 271 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-372
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Contact Configuration

DPDT

Product Type

Rocker Switch

Switch Operation

(On)-Off-(On)

Housing Material

Nylon

Panel Cutout Size

11.2 x 30.5 mm

Switch Contact Current

16A

Illuminated

No

Actuator Colour

Black

Terminal Type

Solder

Mount Type

Panel

IP Rating

IP20

Minimum Operating Temperature

-20°C

Contact DC Voltage

500V dc

Contact AC Voltage

250V ac

Actuator Style

Curved

Maximum Operating Temperature

85°C

Standards/Approvals

UL VED CQC CE TUV

Mechanical Life

30000Operations

COO (Country of Origin):
CN

RS PRO Rocker Switch, DPDT Configuration (R5)


RS PRO Rocker Switches are designed for reliable performance in various industrial applications. With a DPDT contact configuration, these switches offer versatile switching functions, making them ideal for controlling multiple circuits. The robust design ensures durability and long service life.

Features and Benefits


Offer a variety of switching functions, providing flexibility in application

Contact rating up to 16A (1hp) 250VAC, ensuring compatibility with high-power devices

Storage temperature range between -30℃ and 80℃, suitable for diverse environments

IP20 rating, offering basic protection against dust and touch

Mechanical life of 30,000 cycles, ensuring long-term reliability

Panel mount design, allowing easy installation

Illuminated actuator, providing clear visual indication of switch status

Applications


Ideal for use in industrial control panels, machinery, and equipment where reliable switching is required. Suitable for environments requiring robust and durable switch solutions.

Additional Information


Contact material is silver alloy, ensuring excellent conductivity and durability. The switch features a rectangular actuator shape and is designed for panel cut-out sizes of 11.2 x 30.5 mm.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들