APEM DPST, On-Off On-Off Rocker Switch Panel

대량 구매 할인 받기

25개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩4,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 146 개 단위 배송 준비 완료
  • 추가로 2027년 2월 01일 부터 150 개 단위 배송
  • 추가로 2027년 2월 15일 부터 300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩4,720.00-
25 - 99₩4,640.001%
100 - 249₩4,480.005%
250 - 499₩4,300.008%
500 +₩4,100.0013%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
468-5396
제조사 부품 번호:
MR210R2NBB
제조업체:
APEM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

APEM

Product Type

Rocker Switch

Contact Configuration

DPST

Switch Operation

On-Off

Housing Material

Polyamide 66

Panel Cutout Size

20 mm

Switch Contact Current

12A

Illuminated

No

Series

MR

Actuator Colour

Black

Mount Type

Panel

Terminal Type

Solder

IP Rating

IP66

Minimum Operating Temperature

-20°C

Contact DC Voltage

28V dc

Actuator Style

Round

Maximum Operating Temperature

85°C

Switch Configuration

On-Off

Standards/Approvals

BS, CSA, CE, VDE, UL, RoHS

Mechanical Life

10000Operations

COO (Country of Origin):
CN

Double Pole Round Rocker Switches


From APEM, the MR series of double pole round rocker switch designed for panel mounting. With a choice of red or green illumination or plain black non-illuminated, these circular switches are suitable for an array of different applications. Fitting is easy, once a 20 mm diameter cut-out has been made, the round rocker switches simply snap into the panel and are retained securely. The MR series of circular rocker switches are suitable for Class II appliances.

Features and Benefits

• Nylon 66 housing to UL94V- 2

• I/O markings

• Secure snap-in panel mounting

• Industry standard 20 mm panel cut-out

• Connection via 4.8 x 0.8 mm quick connect terminals

• Ergonomically curved actuator

• DPST on-off switching configuration

• Suitable for Class II appliances

Typical applications for rocker switches

Rocker switches are one of the most popular types of electrical switch used in the market today. The simple design and easy operation provide flexibility and reliability. Some of the most common applications are:

• Electrical panels

• Security equipment

• Air conditioning units, fans and heating products

• Domestic appliances, coffee machines, and kettles

• Power supplies

FAQ

• Are the circular rocker switches easy to connect?

Yes, the rocker switches are fitted with 4.8 x 0.8 mm male tab terminals. The connection is easy, simply select the appropriate red, yellow or blue female push on receptacle according to the required wire size.

• Part number 468-5380 is a red illuminated DPST latching switch with I/O rocker marking

• Part number 468-5374 is a green illuminated DPST latching switch with I/O rocker marking

• Part number 468-5396 is a black non-illuminated DPST latching switch with no rocker marking

Approvals

UL; CSA; VDE; SEMKO; DEMKO; NEMKO; FIMKO

관련된 링크들