Bulgin Double Contact, On-Off On-Off Rocker Switch Panel
- RS 제품 번호:
- 236-4079
- 제조사 부품 번호:
- H8553VBNAC
- 제조업체:
- Bulgin
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 236-4079
- 제조사 부품 번호:
- H8553VBNAC
- 제조업체:
- Bulgin
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bulgin | |
| Product Type | Rocker Switch | |
| Contact Configuration | Double Contact | |
| Legend | Available (Custom) | |
| Switch Operation | On-Off | |
| Panel Cutout Size | 19.3 x 12.9 mm | |
| Switch Contact Current | 15A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Series | 8500 | |
| Mount Type | Panel | |
| Actuator Style | Rocker | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL | |
| Legend Text Colour | White | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bulgin | ||
Product Type Rocker Switch | ||
Contact Configuration Double Contact | ||
Legend Available (Custom) | ||
Switch Operation On-Off | ||
Panel Cutout Size 19.3 x 12.9 mm | ||
Switch Contact Current 15A | ||
Illuminated No | ||
Actuator Colour Black | ||
Series 8500 | ||
Mount Type Panel | ||
Actuator Style Rocker | ||
Contact AC Voltage 250V ac | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL | ||
Legend Text Colour White | ||
- COO (Country of Origin):
- TN
The Bulgin miniature rocker switch has single & double contact in same body size. It comes with matching indicator and rotary and push button actuator options.
Ratings 15A, 250Vac
Mount type panel mount
Panel cut out 19.3 x 12.9
관련된 링크들
- Bulgin, On-Off On-Off Rocker Switch Panel
- Bulgin SPST, On-Off On-Off Rocker Switch Panel
- Bulgin SPST, On-Off Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off On-Off Rocker Switch Panel
- Bulgin DPST, On-Off On-Off Rocker Switch Panel
- Bulgin Illuminated, Maintained On-Off Rocker Switch Snap-in
- Arcolectric (Bulgin) Ltd DPST, On-Off On-Off Rocker Switch Panel
- Arcolectric (Bulgin) Ltd SPST, On-Off On-Off Rocker Switch Panel