Bulgin Illuminated, Maintained On-Off Rocker Switch Snap-in
- RS 제품 번호:
- 685-255
- 제조사 부품 번호:
- H8553VBBG2-080W
- 제조업체:
- Bulgin
Subtotal (1 pack of 20 units)*
₩301,592.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩301,592.00 | ₩15,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 685-255
- 제조사 부품 번호:
- H8553VBBG2-080W
- 제조업체:
- Bulgin
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bulgin | |
| Product Type | Rocker Switch | |
| Switch Operation | Maintained | |
| Panel Cutout Size | 19.3 x 12.9 mm | |
| Switch Contact Current | 15A | |
| Illuminated | Yes | |
| Series | 8500 | |
| Actuator Colour | Black | |
| Terminal Type | Quick Connect | |
| Mount Type | Snap-in | |
| Actuator Style | Curved | |
| Contact AC Voltage | 250V | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ENEC15 | |
| Mechanical Life | 50000Operations | |
| Legend Text Colour | White | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bulgin | ||
Product Type Rocker Switch | ||
Switch Operation Maintained | ||
Panel Cutout Size 19.3 x 12.9 mm | ||
Switch Contact Current 15A | ||
Illuminated Yes | ||
Series 8500 | ||
Actuator Colour Black | ||
Terminal Type Quick Connect | ||
Mount Type Snap-in | ||
Actuator Style Curved | ||
Contact AC Voltage 250V | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ENEC15 | ||
Mechanical Life 50000Operations | ||
Legend Text Colour White | ||
- COO (Country of Origin):
- TN
The Bulgin Rocker switch is a versatile and highly reliable switch designed for a range of applications. Engineered to handle both illuminated and non-illuminated configurations, this miniature rocker switch ensures clear visibility in various settings. With compatibility for ratings up to 10A, 250Vac, it is Ideal for demanding environments that require Durable solutions. The sleek design incorporates a streamlined profile for effortless installation, making it suitable for tight spaces where traditional switches may not fit.
Miniature design Ideal for Compact installations
Available in illuminated and non-illuminated options for versatile applications
Constructed for longevity with a high inrush rating
Push-on, solder, and PCB Terminal options facilitate easy connectivity
Designed with a softline finish that enhances aesthetic appeal
Minimal contact gap enhances operational efficiency and performance
관련된 링크들
- Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off On-Off Rocker Switch Panel
- Bulgin, On-Off On-Off Rocker Switch Panel
- Bulgin SPST, On-Off On-Off Rocker Switch Panel
- Bulgin SPST, On-Off Rocker Switch Panel Mount
- Bulgin Illuminated DPST, On-Off On-Off Rocker Switch Panel
- Bulgin, On-Off Rocker Switch Snap-in
- Arcolectric (Bulgin) Ltd Illuminated SPST, On-Off On-Off Rocker Switch Panel
- Bulgin Illuminated, On-Off Rocker Switch Panel Mount