Bulgin, On-Off On-Off Rocker Switch Panel
- RS 제품 번호:
- 236-4060
- Distrelec 제품 번호:
- 303-90-543
- 제조사 부품 번호:
- C1553VQNAL
- 제조업체:
- Bulgin
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩7,620.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩7,620.00 | - |
| 5 - 9 | ₩7,500.00 | 1% |
| 10 - 49 | ₩7,360.00 | 3% |
| 50 - 99 | ₩7,140.00 | 6% |
| 100 + | ₩6,840.00 | 10% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 236-4060
- Distrelec 제품 번호:
- 303-90-543
- 제조사 부품 번호:
- C1553VQNAL
- 제조업체:
- Bulgin
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bulgin | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off | |
| Legend | Off (Symbol), On (Symbol) | |
| Panel Cutout Size | 22.3 x 28.2 mm | |
| Switch Contact Current | 16A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Series | 1550 | |
| Terminal Type | Tab | |
| Mount Type | Panel | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Rocker | |
| Contact DC Voltage | 72V dc | |
| Minimum Operating Temperature | 85°C | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | file E451, UL CSA, CSA file LR10990 | |
| Legend Text Colour | White | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bulgin | ||
Product Type Rocker Switch | ||
Switch Operation On-Off | ||
Legend Off (Symbol), On (Symbol) | ||
Panel Cutout Size 22.3 x 28.2 mm | ||
Switch Contact Current 16A | ||
Illuminated No | ||
Actuator Colour Black | ||
Series 1550 | ||
Terminal Type Tab | ||
Mount Type Panel | ||
Contact AC Voltage 250V ac | ||
Actuator Style Rocker | ||
Contact DC Voltage 72V dc | ||
Minimum Operating Temperature 85°C | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals file E451, UL CSA, CSA file LR10990 | ||
Legend Text Colour White | ||
- COO (Country of Origin):
- TN
Bulgin 1550 Series Rocker Switch, 16A Contact Current Rating, 250V AC Voltage Rating - C1553VQNAL
This rocker switch is a standard component featuring an on-off operation and designed for panel mounting. With a panel cut-out size of 22.3 x 28.2 mm, this switch is ideal for various applications where control and functionality are required. Its black actuator colour and compact design make it a versatile choice for electrical installations.
Features & Benefits
• Non-illuminated feature reduces complexity in operation
• Designed for easy panel mounting with tab terminal type
• Clear legends indicate function with 'On' and 'Off' symbols
• Robust design operates effectively up to +85°C
Applications
• Used in automation control panels for machinery
• Effective in electrical devices requiring simple toggling
• Ideal for use in consumer electronics with limited space
• Utilised in mechanical systems requiring reliable switching
What should be considered regarding installation requirements?
Proper installation involves ensuring the panel cut-out size matches specifications of 22.3 x 28.2 mm for optimal fit and function. It is recommended to maintain the panel thickness within the specified range to guarantee a secure mount.
How does the actuation style of this switch enhance its usability?
The rocker switch design allows for easy tactile feedback, making it simple to switch operations without looking, ideal for environments where quick access is essential.
What are the electrical ratings and how do they ensure safe operation?
Rated at 16A and 250V AC, the specifications ensure that it can handle substantial loads, making it suitable for high current applications while maintaining safety in operation.
Can this switch be used with different terminal types?
Yes, it can accommodate a variety of terminal connections including push-on, solder, and PCB terminals, providing flexibility for various wiring configurations.
관련된 링크들
- Bulgin, On-Off On-Off Rocker Switch Panel
- Bulgin DPST, On-Off On-Off Rocker Switch Panel
- Bulgin Illuminated DPST, On-Off On-Off Rocker Switch Panel
- Arcolectric (Bulgin) Ltd DPST, On-Off On-Off Rocker Switch Panel
- Bulgin, Off-On-Off Off-On-Off Rocker Switch Panel
- Bulgin DPST, (On)-Off-(On) (On)-Off-(On) Rocker Switch Panel
- Bulgin 1P, On-Off On-Off Rocker Switch Panel
- Bulgin 1P, On-Off-On On-Off-On Rocker Switch Panel